0
0 itens$ 0.00

14W Through Hole Resistors :

49 produto(s) encontrado(s)
Encontre uma grande variedade de 14W Through Hole Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Through Hole Resistors, como 250mW, 600mW, 500mW & 1W Through Hole Resistors dos principais fabricantes do mundo, incluindo: TT Electronics / Welwyn & CGS - Te Connectivity.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.140
10+$ 3.940
25+$ 3.650
50+$ 3.350
100+$ 2.830
Mais preços...
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
43AC3069

RoHS

Data e lote

CGS - TE CONNECTIVITY
Each
1+$ 5.070
10+$ 3.110
25+$ 2.980
50+$ 2.850
100+$ 2.630
Mais preços...
3.3kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
26M4968

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.490
10+$ 4.340
25+$ 4.040
50+$ 3.730
100+$ 3.300
Mais preços...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3322

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 8.540
10+$ 5.460
25+$ 5.010
50+$ 4.560
100+$ 3.630
Mais preços...
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3325

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.490
10+$ 4.170
25+$ 3.860
50+$ 3.540
100+$ 2.990
Mais preços...
2ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
04M7296

RoHS

Data e lote

TT ELECTRONICS / WELWYN
Each
1+$ 8.870
10+$ 5.770
25+$ 5.180
50+$ 4.590
100+$ 3.630
Mais preços...
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3331

RoHS

Data e lote

TT ELECTRONICS / WELWYN
Each
1+$ 9.340
10+$ 6.120
25+$ 5.420
50+$ 4.720
100+$ 3.630
Mais preços...
47kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
74AJ8690

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 4.620
10+$ 2.850
25+$ 2.730
50+$ 2.610
100+$ 2.400
Mais preços...
1.5kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3333

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.020
10+$ 4.010
25+$ 3.730
50+$ 3.440
100+$ 2.900
Mais preços...
470ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7297

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 8.750
10+$ 5.610
25+$ 5.060
50+$ 4.500
100+$ 3.860
Mais preços...
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
62X7298

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.140
10+$ 3.940
25+$ 3.650
50+$ 3.350
100+$ 2.640
Mais preços...
10ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4971

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.150
10+$ 3.940
25+$ 3.630
50+$ 3.310
100+$ 2.830
Mais preços...
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62M1239

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 3.580
10+$ 3.210
25+$ 2.990
50+$ 2.780
100+$ 2.500
Mais preços...
0.22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3329

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.020
10+$ 4.010
25+$ 3.730
50+$ 3.440
100+$ 2.900
Mais preços...
4.7ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7301

RoHS

Data e lote

TT ELECTRONICS / WELWYN
Each
1+$ 6.480
10+$ 4.470
25+$ 4.160
50+$ 3.840
100+$ 3.290
Mais preços...
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
01AH0933

RoHS

Data e lote

CGS - TE CONNECTIVITY
Each
1+$ 4.900
10+$ 3.100
25+$ 2.970
50+$ 2.840
100+$ 2.620
Mais preços...
4.7ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3327

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.140
10+$ 3.940
25+$ 3.650
50+$ 3.350
100+$ 2.640
Mais preços...
22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4962

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 7.610
10+$ 4.890
25+$ 4.530
50+$ 4.160
100+$ 3.510
Mais preços...
15kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
43AC3056

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 4.010
10+$ 2.870
25+$ 2.830
50+$ 2.790
100+$ 2.780
Mais preços...
1ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3319

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.970
10+$ 4.770
25+$ 4.440
50+$ 4.100
100+$ 3.020
Mais preços...
1ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3328

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.470
10+$ 4.150
25+$ 3.750
50+$ 3.350
100+$ 2.830
Mais preços...
220ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3318

RoHS

Data e lote

TT ELECTRONICS / WELWYN
Each
1+$ 6.150
10+$ 3.940
25+$ 3.630
50+$ 3.310
100+$ 2.640
Mais preços...
1ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4966

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.020
10+$ 4.010
25+$ 3.730
50+$ 3.440
100+$ 2.900
Mais preços...
3.3kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3324

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 6.010
10+$ 3.860
25+$ 3.740
50+$ 3.620
100+$ 2.900
Mais preços...
2.2kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3334

RoHS

TT ELECTRONICS / WELWYN
Each
1+$ 3.580
10+$ 3.210
25+$ 2.990
50+$ 2.780
100+$ 2.500
Mais preços...
0.47ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
1-25 de 49 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK