0
0 itens$ 0.00

5kW Panel / Chassis Mount Resistors :

25 produto(s) encontrado(s)
Encontre uma grande variedade de 5kW Panel / Chassis Mount Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Panel / Chassis Mount Resistors, como 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors dos principais fabricantes do mundo, incluindo: CGS - Te Connectivity.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
50AK0527

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 447.810
3+$ 439.020
5+$ 430.230
10+$ 421.440
25+$ 400.910
120ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0544

RoHS

Data e lote

CGS - TE CONNECTIVITY
Each
1+$ 493.270
680ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0536

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 493.270
330ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0524

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 438.090
3+$ 432.520
5+$ 426.940
10+$ 421.360
25+$ 400.870
1.5kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0532

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 469.770
3+$ 453.630
5+$ 437.500
10+$ 421.360
25+$ 400.830
220ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0540

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 493.270
3+$ 471.930
5+$ 450.600
10+$ 429.260
25+$ 411.010
470ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0522

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 493.270
3+$ 471.140
5+$ 449.000
10+$ 426.860
25+$ 408.340
1kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4813

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
2.2kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4818

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
33ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4826

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
68ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4806

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
1.2kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4824

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
56ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4829

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
820ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4812

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
180ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0545

RoHS

CGS - TE CONNECTIVITY
Each
1+$ 447.810
3+$ 438.990
5+$ 430.180
10+$ 421.360
25+$ 400.830
82ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4814

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
22ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4816

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
27ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4809

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
100ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4811

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
150ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4820

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
39ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4817

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
270ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4808

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
1.8kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4825

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
560ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4822

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
47ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
49AK4821

RoHS

Each
1+$ 657.560
50+$ 634.080
100+$ 598.850
250+$ 551.890
390ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK