0
0 itens$ 0.00

39ohm Fixed Network Resistors :

41 produto(s) encontrado(s)
Encontre uma grande variedade de 39ohm Fixed Network Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Fixed Network Resistors, como 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors dos principais fabricantes do mundo, incluindo: Panasonic, Bourns, Yageo, Multicomp Pro & TT Electronics / Welwyn.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ6858

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.142
25+$ 0.077
100+$ 0.043
250+$ 0.035
500+$ 0.030
Mais preços...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
41AH2025

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.029
250+$ 0.022
500+$ 0.020
1000+$ 0.018
5000+$ 0.017
39ohm
Isolated
2Resistors
0302 [0806 Metric]
Flat
12.5V
± 5%
31.25mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
-
63W2029

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.063
100+$ 0.042
1000+$ 0.035
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
67AC7462

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.055
25+$ 0.042
50+$ 0.040
100+$ 0.037
250+$ 0.031
Mais preços...
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
± 250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
12AC1271

RoHS

Each (Supplied on Full Reel)
Rolo completo
10000+$ 0.025
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
67AC7490

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.024
25+$ 0.018
50+$ 0.017
100+$ 0.016
250+$ 0.014
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
93AH0272

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.015
250+$ 0.011
500+$ 0.010
1000+$ 0.009
5000+$ 0.008
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6373

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.008
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
47AK3691

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.135
100+$ 0.115
1000+$ 0.107
5000+$ 0.099
10000+$ 0.091
39ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
-
± 5%
63mW
± 200ppm/K
Resistor Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
42AK4922

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.012
250+$ 0.009
500+$ 0.008
5000+$ 0.007
39ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
42AK4941

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.013
250+$ 0.010
500+$ 0.009
1000+$ 0.008
39ohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
69AK1358

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
10000+$ 0.009
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
33AH4395

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.007
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
32K8488

RoHS

Each
2000+$ 1.270
2500+$ 1.150
39ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 1ohm
250mW
+/-250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
41AH2040

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.012
250+$ 0.009
500+$ 0.008
5000+$ 0.007
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
32K0354

RoHS

Each (Supplied on Full Reel)
Rolo completo
9000+$ 0.010
15000+$ 0.010
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
+/-250ppm/°C
General Purpose
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
65K3956

RoHS

Each
2530+$ 2.160
39ohm
-
12Resistors
-
-
50V
-
100mW
-
-
-
-
-
-
1.4W
-
-
-
-55°C
125°C
-
98K8175

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.055
25+$ 0.041
50+$ 0.039
100+$ 0.037
250+$ 0.032
Mais preços...
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
32K9974

RoHS

Each
1000+$ 0.120
2500+$ 0.109
39ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
44X3382

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.122
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3311

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.093
39ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3240

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5000+$ 0.034
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
44X3170

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.114
39ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
12AC2545

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.019
10000+$ 0.017
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
61J4651

RoHS

Each (Supplied on Full Reel)
Rolo completo
10000+$ 0.018
20000+$ 0.016
30000+$ 0.015
50000+$ 0.013
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
+/-250ppm/°C
General Purpose
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
1-25 de 41 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK