0
0 itens$ 0.00

909ohm Chip SMD Resistors :

166 produto(s) encontrado(s)
Encontre uma grande variedade de 909ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K4703

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.103
25+$ 0.031
50+$ 0.029
100+$ 0.025
250+$ 0.023
909ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K7342

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.103
25+$ 0.019
100+$ 0.015
250+$ 0.014
500+$ 0.012
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26W9233

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.101
25+$ 0.019
100+$ 0.016
250+$ 0.015
500+$ 0.013
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4490

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.098
10+$ 0.017
100+$ 0.014
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2704

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.265
25+$ 0.216
50+$ 0.185
100+$ 0.127
250+$ 0.096
Mais preços...
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
04P1632

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.275
10+$ 0.148
100+$ 0.088
1000+$ 0.054
909ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
400V
3.2mm
2.5mm
-55°C
125°C
-
26AH4523

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.265
25+$ 0.233
50+$ 0.206
100+$ 0.126
250+$ 0.102
Mais preços...
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
49AK1660

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.100
25+$ 0.008
100+$ 0.006
250+$ 0.006
500+$ 0.005
Mais preços...
909ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2787

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.150
25+$ 0.013
50+$ 0.011
100+$ 0.009
250+$ 0.008
Mais preços...
909ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3413

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.261
25+$ 0.024
50+$ 0.021
100+$ 0.017
250+$ 0.016
Mais preços...
909ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
27W4388

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.020
25+$ 0.019
50+$ 0.017
100+$ 0.016
250+$ 0.013
Mais preços...
909ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5636

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.286
25+$ 0.254
50+$ 0.157
100+$ 0.129
250+$ 0.110
Mais preços...
909ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86Y0077

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.062
100+$ 0.053
1000+$ 0.036
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4577

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.170
25+$ 0.146
50+$ 0.101
100+$ 0.077
250+$ 0.060
Mais preços...
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4833

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.169
25+$ 0.108
50+$ 0.077
100+$ 0.058
250+$ 0.044
Mais preços...
909ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6950

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.287
10+$ 0.212
25+$ 0.208
50+$ 0.205
100+$ 0.201
909ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
63W0961

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.042
100+$ 0.024
1000+$ 0.012
5000+$ 0.009
909ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
03AC3890

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.062
10000+$ 0.055
20000+$ 0.048
30000+$ 0.040
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
73AC7085

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.240
100+$ 0.149
1000+$ 0.116
909ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
02AC0714

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.257
25+$ 0.229
50+$ 0.143
100+$ 0.117
250+$ 0.100
Mais preços...
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
17AC7120

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.143
100+$ 0.086
1000+$ 0.059
909ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y8465

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.063
25+$ 0.040
50+$ 0.029
100+$ 0.022
250+$ 0.017
Mais preços...
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6481

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.611
10+$ 0.455
25+$ 0.448
50+$ 0.440
100+$ 0.433
909ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH5622

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.024
10000+$ 0.023
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
64AH3423

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.047
10000+$ 0.045
20000+$ 0.045
30000+$ 0.044
909ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 de 166 itens
de 7 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK