0
0 itens$ 0.00

40.2ohm Chip SMD Resistors :

159 produto(s) encontrado(s)
Encontre uma grande variedade de 40.2ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, Vishay, TT Electronics / Welwyn, Holsworthy - Te Connectivity & Yageo.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
52K7050

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.007
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K4109

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.015
40.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
89M6768

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.003
40.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8744

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
40.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6518

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.098
10+
$ 0.017
100+
$ 0.014
1000+
$ 0.008
5000+
$ 0.006
Mais preços...
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84W8554

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
95W6290

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.102
40.2ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
84AH9862

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.016
25+
$ 0.015
50+
$ 0.014
100+
$ 0.013
250+
$ 0.010
Mais preços...
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC3715

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.141
40.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC0186

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.128
40.2ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3263

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.004
40.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK9250

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.052
40.2ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
72AK6219

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.100
10+
$ 0.018
25+
$ 0.017
50+
$ 0.016
100+
$ 0.015
Mais preços...
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0346

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK8989

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.100
25+
$ 0.015
50+
$ 0.012
100+
$ 0.009
500+
$ 0.008
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3780

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.003
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK1098

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.101
25+
$ 0.012
100+
$ 0.009
250+
$ 0.008
1000+
$ 0.007
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK4197

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.006
40.2ohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2077

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
40.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
95AM9373

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.080
50+
$ 0.056
100+
$ 0.038
250+
$ 0.029
500+
$ 0.022
Mais preços...
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
51AM1006

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.141
25+
$ 0.069
100+
$ 0.044
250+
$ 0.031
500+
$ 0.024
Mais preços...
40.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW0201-AT e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
85Y9892

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.063
100+
$ 0.054
1000+
$ 0.036
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH5558

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.028
10000+
$ 0.028
20000+
$ 0.026
30000+
$ 0.025
40.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
12AC1504

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
10000+
$ 0.004
20000+
$ 0.003
50000+
$ 0.002
100000+
$ 0.002
40.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T3202

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.012
25+
$ 0.010
50+
$ 0.008
40.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 de 159 itens
de 7 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK