0
0 itens$ 0.00

37.4ohm Chip SMD Resistors :

106 produto(s) encontrado(s)
Encontre uma grande variedade de 37.4ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Holsworthy - Te Connectivity.

Encontre uma grande variedade de 37.4ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Holsworthy - Te Connectivity.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3860

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.002
37.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K7016

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.003
37.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8463

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.003
37.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
73T6517

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.098
10+$ 0.016
100+$ 0.014
1000+$ 0.008
5000+$ 0.006
Mais preços...
37.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
08AH7668

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.001
37.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1323

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.036
37.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1456

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.100
25+$ 0.008
100+$ 0.006
500+$ 0.005
37.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2046

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.100
25+$ 0.009
50+$ 0.008
100+$ 0.007
500+$ 0.006
37.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7383

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.101
25+$ 0.026
50+$ 0.022
100+$ 0.017
250+$ 0.016
Mais preços...
37.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
27W3969

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.149
25+$ 0.095
50+$ 0.068
100+$ 0.051
250+$ 0.039
Mais preços...
37.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
75R2361

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.032
25+$ 0.018
50+$ 0.012
37.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
28W3894

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.149
25+$ 0.095
50+$ 0.068
100+$ 0.051
250+$ 0.039
Mais preços...
37.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4661

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.029
25+$ 0.028
50+$ 0.026
100+$ 0.025
250+$ 0.020
Mais preços...
37.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6980

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.068
100+$ 0.058
37.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3795

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.002
250+$ 0.001
37.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
43AC3661

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.001
37.4ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
02AC0622

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.257
25+$ 0.229
50+$ 0.143
100+$ 0.117
250+$ 0.100
Mais preços...
37.4ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
73AC7071

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.197
100+$ 0.133
37.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
24W7079

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.293
10+$ 0.243
25+$ 0.234
50+$ 0.225
100+$ 0.220
37.4ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
85AH1948

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.025
25+$ 0.024
50+$ 0.022
100+$ 0.021
250+$ 0.017
Mais preços...
37.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK6325

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.012
50+$ 0.011
37.4ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
69AK4896

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.021
25+$ 0.018
50+$ 0.015
100+$ 0.012
250+$ 0.011
Mais preços...
37.4ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
30AK6965

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.020
25+$ 0.013
50+$ 0.009
100+$ 0.007
250+$ 0.005
Mais preços...
37.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK4944

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.081
25+$ 0.052
50+$ 0.037
100+$ 0.028
250+$ 0.021
Mais preços...
37.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
29AH4536

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.163
100+$ 0.098
1000+$ 0.065
5000+$ 0.052
10000+$ 0.048
Mais preços...
37.4ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 de 106 itens
de 5 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK