0
0 itens$ 0.00

3.3ohm Chip SMD Resistors :

306 produto(s) encontrado(s)
Encontre uma grande variedade de 3.3ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Yageo, Vishay, Panasonic, Multicomp Pro & CGS - Te Connectivity.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
65AC3396

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.014
3.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5357

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.983
10+
$ 0.637
25+
$ 0.575
50+
$ 0.540
100+
$ 0.508
Mais preços...
3.3ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
28AJ9171

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.012
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
65T8620

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.001
3.3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y7794

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.142
100+
$ 0.128
1000+
$ 0.103
5000+
$ 0.096
10000+
$ 0.089
Mais preços...
3.3ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
89M6813

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.134
3.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59M6979

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.003
3.3ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
42Y0196

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.277
10+
$ 0.101
25+
$ 0.097
50+
$ 0.093
100+
$ 0.089
3.3ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
400V
3.2mm
1.6mm
-55°C
155°C
-
-
53W4951

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.099
10+
$ 0.026
100+
$ 0.022
1000+
$ 0.014
3.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
49P2527

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.005
3.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
51P0644

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.017
3.3ohm
333.3mW
1210 [3225 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
53W4158

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.001
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
42Y0217

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.747
25+
$ 0.339
50+
$ 0.332
100+
$ 0.325
250+
$ 0.306
3.3ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
600V
6.4mm
3.2mm
-55°C
155°C
-
-
97AC4928

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.943
3.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
-
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
97AC2468

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.316
3.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
-
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
97AC2453

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.434
3.3ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
-
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
13AC1044

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.005
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
29AJ1805

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.006
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
82AH6338

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.013
3.3ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
78AH0882

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.015
3.3ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
68AH1996

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.006
3.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
28AJ8180

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.005
3.3ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
-
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
49AK3507

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.006
3.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
33AK8331

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.743
25+
$ 0.335
50+
$ 0.328
100+
$ 0.321
250+
$ 0.302
3.3ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
600V
6.4mm
3.2mm
-55°C
155°C
-
-
49AK1415

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.150
25+
$ 0.013
100+
$ 0.009
250+
$ 0.008
1000+
$ 0.007
3.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 de 306 itens
de 13 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK