0
0 itens$ 0.00

270ohm Chip SMD Resistors :

446 produto(s) encontrado(s)
Encontre uma grande variedade de 270ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, Multicomp Pro, Yageo, Vishay & CGS - Te Connectivity.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
53K2202

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.113
25+
$ 0.035
50+
$ 0.032
100+
$ 0.029
250+
$ 0.024
Mais preços...
270ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8274

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.099
10+
$ 0.017
100+
$ 0.014
1000+
$ 0.008
5000+
$ 0.006
Mais preços...
270ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M6882

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.103
25+
$ 0.027
50+
$ 0.025
100+
$ 0.022
250+
$ 0.020
270ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K8352

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.103
25+
$ 0.023
50+
$ 0.022
100+
$ 0.019
250+
$ 0.018
Mais preços...
270ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
72M6771

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.103
25+
$ 0.021
100+
$ 0.016
250+
$ 0.013
500+
$ 0.011
Mais preços...
270ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0077

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.005
270ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
09AH0636

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.001
270ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
84Y5135

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.757
25+
$ 0.402
50+
$ 0.376
100+
$ 0.351
250+
$ 0.328
Mais preços...
270ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
05X8620

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.014
270ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
76AH2614

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.015
270ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
73AC9090

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.056
25+
$ 0.015
100+
$ 0.013
250+
$ 0.010
500+
$ 0.008
Mais preços...
270ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
53W4119

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.006
270ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
89M6942

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.278
10+
$ 0.187
25+
$ 0.175
50+
$ 0.163
100+
$ 0.151
Mais preços...
270ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
79M6064

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.135
10+
$ 0.081
100+
$ 0.046
1000+
$ 0.031
270ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
43T5869

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.010
270ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
-
26M6837

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
270ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
79M6173

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.107
10+
$ 0.039
100+
$ 0.030
1000+
$ 0.011
270ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
65T8924

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.005
270ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
59M6795

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.003
270ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
59M6975

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.103
25+
$ 0.031
50+
$ 0.029
100+
$ 0.026
250+
$ 0.021
Mais preços...
270ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
05X8514

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.046
270ohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
96AC8813

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.071
270ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
70AC9643

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.012
270ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
70AC9867

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.010
270ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
73AC8882

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.002
270ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 de 446 itens
de 18 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK