0
0 itens$ 0.00

17.8ohm Chip SMD Resistors :

93 produto(s) encontrado(s)
Encontre uma grande variedade de 17.8ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo.

Encontre uma grande variedade de 17.8ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3326

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.002
17.8ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0763

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.036
17.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC7882

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.141
17.8ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
46AK5186

RoHS

Each
1+$ 0.142
10+$ 0.015
25+$ 0.013
50+$ 0.011
100+$ 0.010
Mais preços...
17.8ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2196

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.100
50+$ 0.032
100+$ 0.022
250+$ 0.017
500+$ 0.013
Mais preços...
17.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
28W4205

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.037
25+$ 0.034
50+$ 0.031
100+$ 0.028
250+$ 0.024
Mais preços...
17.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W8483

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.029
25+$ 0.028
50+$ 0.026
100+$ 0.025
250+$ 0.020
Mais preços...
17.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y8142

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.024
100+$ 0.020
1000+$ 0.012
5000+$ 0.010
17.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6133

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.299
10+$ 0.223
17.8ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24W6928

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.302
10+$ 0.243
25+$ 0.234
50+$ 0.225
100+$ 0.220
17.8ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
68AK6265

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.010
50+$ 0.009
250+$ 0.008
1000+$ 0.007
17.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
46AK5134

RoHS

Data e lote

Each
1+$ 0.058
25+$ 0.028
100+$ 0.018
250+$ 0.013
500+$ 0.010
Mais preços...
17.8ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
06AH7967

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 1.290
17.8ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
06AH2554

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 1.320
17.8ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24AK8652

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
17.8ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8969

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.826
17.8ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
52K8190

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 0.015
17.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9913
Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.036
17.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51W8967

RoHS

Each (Supplied on Full Reel)
Rolo completo
10000+$ 0.005
17.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96C9608
Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.036
17.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
42K4158

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.125
17.8ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
42K4844

RoHS

Each (Supplied on Full Reel)
Rolo completo
15000+$ 0.021
17.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K9917

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 0.023
17.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T2926

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.039
25+$ 0.022
50+$ 0.015
17.8ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51P1161

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.404
17.8ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
1-25 de 93 itens
de 4 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK