0
0 itens$ 0.00

14.7ohm Chip SMD Resistors :

89 produto(s) encontrado(s)
Encontre uma grande variedade de 14.7ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & TT Electronics / Bi Technologies.

Encontre uma grande variedade de 14.7ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & TT Electronics / Bi Technologies.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3627

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.002
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68X3471

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.074
14.7ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
73AC0627

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.036
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
90W3124

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.001
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
48AC6922

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.353
10+$ 0.321
25+$ 0.293
100+$ 0.269
500+$ 0.245
Mais preços...
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
10AC8765

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.983
10+$ 0.709
25+$ 0.639
50+$ 0.568
100+$ 0.539
14.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK6523

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.009
25+$ 0.008
50+$ 0.007
100+$ 0.006
500+$ 0.005
14.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7075

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.007
50+$ 0.006
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
22AM0281

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.538
25+$ 0.428
50+$ 0.393
100+$ 0.358
14.7ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0158

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.286
25+$ 0.249
50+$ 0.211
100+$ 0.174
14.7ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0220

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.487
25+$ 0.383
50+$ 0.350
100+$ 0.317
14.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
77AH9759

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5000+$ 0.111
14.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AH4469

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.164
100+$ 0.099
1000+$ 0.066
5000+$ 0.051
10000+$ 0.048
Mais preços...
14.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH1559

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.048
14.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
03AH8542

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 1.720
14.7ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
03AH7904

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 1.290
14.7ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
68AH2138

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.060
14.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2139

RoHS

Each (Supplied on Full Reel)
Rolo completo
5000+$ 0.060
10000+$ 0.053
20000+$ 0.046
30000+$ 0.038
14.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8629

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
14.7ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8946

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.826
14.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
95W6106

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.319
10+$ 0.238
14.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
28W4175

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.170
25+$ 0.146
50+$ 0.101
100+$ 0.077
250+$ 0.060
Mais preços...
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3796

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.149
25+$ 0.095
50+$ 0.068
100+$ 0.051
250+$ 0.039
Mais preços...
14.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
36C9436
Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.039
14.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
36C9878
Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.036
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
1-25 de 89 itens
de 4 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK