ERJ-P03 Series Chip SMD Resistors :
428 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.014 | 100kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.014 | 1kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.014 | 270ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.014 | 3.9kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.009 | 2.2ohm | 200mW | 0603 [1608 Metric] | ± 5% | Thick Film | Anti-Surge | ERJ-P03 Series | -150ppm/°C to +400ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.014 | 68ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.098 100+ $ 0.086 1000+ $ 0.062 5000+ $ 0.043 10000+ $ 0.039 | 4.7kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.194 100+ $ 0.117 1000+ $ 0.081 5000+ $ 0.064 10000+ $ 0.057 Mais preços... | 300ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.100 100+ $ 0.088 1000+ $ 0.063 5000+ $ 0.054 10000+ $ 0.047 Mais preços... | 3.3kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.049 10000+ $ 0.045 | 10ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.081 100+ $ 0.078 1000+ $ 0.056 5000+ $ 0.037 10000+ $ 0.035 | 560ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.077 100+ $ 0.073 1000+ $ 0.056 | 49.9ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.118 100+ $ 0.104 1000+ $ 0.075 5000+ $ 0.065 10000+ $ 0.061 Mais preços... | 150ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.089 100+ $ 0.078 1000+ $ 0.056 5000+ $ 0.040 10000+ $ 0.035 | 47kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.089 100+ $ 0.078 1000+ $ 0.056 5000+ $ 0.047 10000+ $ 0.044 Mais preços... | 1.8kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.161 100+ $ 0.099 1000+ $ 0.066 5000+ $ 0.051 10000+ $ 0.048 Mais preços... | 3.83kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.089 100+ $ 0.075 1000+ $ 0.056 5000+ $ 0.050 10000+ $ 0.037 Mais preços... | 470kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.198 100+ $ 0.095 1000+ $ 0.060 5000+ $ 0.044 10000+ $ 0.043 Mais preços... | 130kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.222 100+ $ 0.197 1000+ $ 0.121 5000+ $ 0.099 10000+ $ 0.084 Mais preços... | 22.6kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.089 100+ $ 0.075 | 10ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.194 100+ $ 0.117 1000+ $ 0.078 5000+ $ 0.059 10000+ $ 0.057 Mais preços... | 82kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
62W9688 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.225 25+ $ 0.193 50+ $ 0.133 100+ $ 0.102 250+ $ 0.079 Mais preços... | 2.2ohm | 200mW | 0603 [1608 Metric] | ± 5% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | -150ppm/°C to +400ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.089 100+ $ 0.075 1000+ $ 0.056 5000+ $ 0.050 10000+ $ 0.041 Mais preços... | 220ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
62W9646 RoHS | Each (Supplied on Cut Tape) Segmento de fita Item perigoso: pode haver tempo de deslocamento adicional para este item. O envio dos outros itens no seu pedido não será afetado. | 10+ $ 0.259 25+ $ 0.230 50+ $ 0.142 100+ $ 0.117 250+ $ 0.099 Mais preços... | 3.9kohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.163 100+ $ 0.098 1000+ $ 0.065 5000+ $ 0.052 10000+ $ 0.048 Mais preços... | 270ohm | 200mW | 0603 [1608 Metric] | ± 1% | Thick Film | High Power, Anti-Surge | ERJ-P03 Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||