0
0 itens$ 0.00

7W Chip SMD Resistors :

315 produto(s) encontrado(s)
Encontre uma grande variedade de 7W Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 100mW, 250mW, 125mW & 500mW Chip SMD Resistors dos principais fabricantes do mundo, incluindo: CGS - Te Connectivity & Bourns.

Encontre uma grande variedade de 7W Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 100mW, 250mW, 125mW & 500mW Chip SMD Resistors dos principais fabricantes do mundo, incluindo: CGS - Te Connectivity & Bourns.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
92AH0497

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
100ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0505

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
120ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0511

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
15ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0611

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
750ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0593

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
560ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0559

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.434
33ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0495

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.963
10ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0521

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
180ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0503

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
12ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0383

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
430kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0357

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
3.6kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0285

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
1Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0529

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
2.7ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0277

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
1.3kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0605

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
680ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0345

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
24kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0545

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
270ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0589

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
510ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0323

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
18kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0291

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
1.3kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0579

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
47ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0395

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
510ohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0379

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.405
4.7kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0601

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
620ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
92AH0407

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.373
620ohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
1-25 de 315 itens
de 13 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK