0
0 itens$ 0.00

2.4W Chip SMD Resistors :

210 produto(s) encontrado(s)
Encontre uma grande variedade de 2.4W Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 100mW, 250mW, 125mW & 500mW Chip SMD Resistors dos principais fabricantes do mundo, incluindo: TT Electronics / Bi Technologies & Vishay.

Encontre uma grande variedade de 2.4W Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 100mW, 250mW, 125mW & 500mW Chip SMD Resistors dos principais fabricantes do mundo, incluindo: TT Electronics / Bi Technologies & Vishay.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
14AJ2621

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.390
10+$ 1.180
25+$ 1.050
50+$ 0.991
100+$ 0.934
Mais preços...
50ohm
2.4W
1206 [3216 Metric]
± 2%
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
24AK8651

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
17.4ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8654

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
178ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8719

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
30.1ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8820

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
665ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8604

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
110ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8716

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
294ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8846

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
820ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8791

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
52.3ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8739

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
35.7ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8617

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
124ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8735

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
34ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8681

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
22.1ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8611

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
12.1ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8766

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
430ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8559

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
1.18kohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8666

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
196ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8832

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
732ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8591

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
10.2ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8616

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
121ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8687

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
23.2ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8815

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
63.4ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8775

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
47ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8850

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
845ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
24AK8672

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2500+$ 0.378
200ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
1-25 de 210 itens
de 9 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK