3362 Series Trimmer Potentiometers :
170 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(170)
Product Range
=3362 Ser...
1
(6)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Trimmer Type
(170)
Element Material
(170)
Adjustment Type
(65)
(105)
Track Resistance
(2)
(1)
(2)
(7)
(5)
(1)
(1)
(1)
Potentiometer Mounting
(170)
No. of Turns
(170)
Resistance Tolerance
(170)
Power Rating
(170)
Temperature Coefficient
(170)
Embalagem
(167)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 1.410 10+$ 1.200 25+$ 1.060 50+$ 0.983 100+$ 0.935 Mais preços... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.250 10+$ 1.040 25+$ 0.864 50+$ 0.841 100+$ 0.817 Mais preços... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.150 10+$ 0.948 25+$ 0.893 50+$ 0.827 100+$ 0.763 Mais preços... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
95F4794 | Each | 1+$ 1.570 25+$ 1.210 100+$ 1.150 250+$ 0.847 500+$ 0.807 Mais preços... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$ 0.966 10+$ 0.820 25+$ 0.730 50+$ 0.712 100+$ 0.694 Mais preços... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+$ 0.829 10+$ 0.705 25+$ 0.628 50+$ 0.585 100+$ 0.543 Mais preços... | Single Turn | Cermet | Top Adjust | 2Mohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.150 10+$ 0.948 25+$ 0.907 50+$ 0.870 100+$ 0.832 Mais preços... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
95F4799 | Each | 1+$ 1.560 25+$ 1.180 100+$ 1.130 250+$ 1.050 500+$ 1.000 Mais preços... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$ 1.150 10+$ 0.944 25+$ 0.831 50+$ 0.770 100+$ 0.727 Mais preços... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.260 10+$ 1.050 25+$ 0.875 50+$ 0.852 100+$ 0.828 Mais preços... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 250+$ 1.020 500+$ 0.905 1000+$ 0.792 2500+$ 0.738 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.070 10+$ 0.881 25+$ 0.799 50+$ 0.766 100+$ 0.732 Mais preços... | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.210 10+$ 0.986 25+$ 0.910 50+$ 0.870 100+$ 0.829 Mais preços... | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.330 10+$ 1.120 25+$ 1.040 50+$ 0.984 100+$ 0.933 Mais preços... | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 1.200 10+$ 0.998 25+$ 0.898 50+$ 0.877 100+$ 0.856 Mais preços... | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 250+$ 0.960 500+$ 0.876 750+$ 0.851 1250+$ 0.825 2500+$ 0.793 Mais preços... | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.740 10+$ 1.540 25+$ 1.380 50+$ 1.280 100+$ 1.190 Mais preços... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 2.390 25+$ 1.810 100+$ 1.720 250+$ 1.600 500+$ 1.530 Mais preços... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.410 10+$ 1.200 25+$ 1.070 50+$ 1.040 100+$ 1.010 Mais preços... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.792 10+$ 0.645 25+$ 0.635 50+$ 0.626 100+$ 0.616 Mais preços... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 2.460 25+$ 1.860 100+$ 1.710 250+$ 1.640 500+$ 1.550 Mais preços... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.971 10+$ 0.825 25+$ 0.735 50+$ 0.682 100+$ 0.649 Mais preços... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 2.990 25+$ 2.260 100+$ 1.940 250+$ 1.750 500+$ 1.700 Mais preços... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.180 10+$ 0.993 25+$ 0.886 50+$ 0.857 100+$ 0.827 Mais preços... | Single Turn | Cermet | Top Adjust | 22kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+$ 0.833 10+$ 0.709 25+$ 0.632 50+$ 0.600 100+$ 0.568 Mais preços... | Single Turn | Cermet | Side Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||