PM1008 Series Wirewound Inductors :
30 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63K3034 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 270nH | 0.75ohm | 600MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 560nH | 1.33ohm | 415MHz | 400mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
63K3053 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 27nH | 100mohm | 1.6GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.145 | 18nH | 100mohm | 2.5GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.145 | 330nH | 900mohm | 570MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.182 | 100nH | 0.18ohm | 1GHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
63K3055 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 3.9µH | 2.1ohm | 48MHz | 180mA | 1008 [2516 Metric] | - | PM1008 Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 470nH | 1.19ohm | 450MHz | 470mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 33nH | 100mohm | 1.6GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.182 | 4.7µH | 2.3ohm | 43MHz | 175mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.149 | 1.8µH | 2.6ohm | 160MHz | 270mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 68nH | 150mohm | 1.3GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
63K3057 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 39nH | 100mohm | 1.5GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 1.2µH | 2ohm | 250MHz | 280mA | 1008 [2516 Metric] | - | PM1008 Series | ± 10% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 120nH | 200mohm | 950MHz | 500mA | 1008 [2516 Metric] | - | PM1008 Series | ± 10% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 47nH | 100mohm | 1.5GHz | 600mA | 1008 [2516 Metric] | - | PM1008 Series | ± 20% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.181 | 56nH | 0.12ohm | 1.3GHz | 600mA | 1008 [2516 Metric] | - | PM1008 Series | ± 10% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.179 | 2.2µH | 2.8ohm | 160MHz | 250mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.148 | 820nH | 1.61ohm | 350MHz | 360mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
63K3048 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.180 | 15nH | 80mohm | 2.5GHz | 500mA | 1008 [2516 Metric] | - | PM1008 Series | ± 20% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.180 | 22nH | 100mohm | 2.4GHz | 600mA | 1008 [2516 Metric] | - | PM1008 Series | ± 20% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.180 | 2.7µH | 1.7ohm | 70MHz | 195mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.143 | 1µH | 1.75ohm | 290MHz | 330mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
63K3036 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 390nH | 1.2ohm | 500MHz | 400mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.381 10+ $ 0.317 25+ $ 0.294 50+ $ 0.261 100+ $ 0.227 Mais preços... | 10nH | 80mohm | 4.1GHz | 600mA | 1008 [2516 Metric] | - | PM1008 Series | ± 20% | - | Ceramic | - | - | - | ||||||