PM0805 Series Wirewound Inductors :
25 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.312 10+ $ 0.257 25+ $ 0.256 50+ $ 0.231 100+ $ 0.206 | 22nH | 0.22ohm | 2.6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Wirewound | Alumina | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 270nH | 1.46ohm | 850MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
63K3005 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 120nH | 0.48ohm | 1.1GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.168 | 33nH | 150mohm | 2.4GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.179 | 100nH | 0.43ohm | 1.2GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.168 | 27nH | 0.12ohm | 2.6GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 330nH | 1.65ohm | 800MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.182 | 68nH | 0.27ohm | 1.45GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.168 | 2.2nH | 80mohm | 6GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.180 | 18nH | 80mohm | 3.4GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 470nH | 2.5ohm | 650MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.278 10+ $ 0.222 25+ $ 0.221 50+ $ 0.218 100+ $ 0.215 Mais preços... | 12nH | 80mohm | 4.1GHz | 600mA | 0805 [2012 Metric] | - | PM0805 Series | ± 20% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.180 | 15nH | 80mohm | 3.6GHz | 600mA | 0805 [2012 Metric] | - | PM0805 Series | ± 20% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.237 10+ $ 0.200 25+ $ 0.191 50+ $ 0.182 | 47nH | 150mohm | 1.7GHz | 500mA | 0805 [2012 Metric] | - | PM0805 Series | ± 20% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.182 | 56nH | 0.25ohm | 1.6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
63K3028 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.182 | 82nH | 0.32ohm | 1.35GHz | 500mA | 0805 [2012 Metric] | - | PM0805 Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.174 5000+ $ 0.164 10000+ $ 0.144 20000+ $ 0.128 30000+ $ 0.118 Mais preços... | 22nH | 100mohm | 3.3GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.381 10+ $ 0.317 25+ $ 0.294 50+ $ 0.261 100+ $ 0.227 Mais preços... | 3.3nH | 80mohm | 6GHz | 600mA | 0805 [2012 Metric] | - | PM0805 Series | ± 20% | - | Ceramic | - | - | - | ||||||
63K3025 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 6.8nH | 60mohm | 5.8GHz | 600mA | 0805 [2012 Metric] | - | PM0805 Series | ± 20% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.193 | 390nH | 2.2ohm | 780MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
63K3013 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.190 | 560nH | 1.9ohm | 340MHz | 230mA | 0805 [2012 Metric] | - | PM0805 Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 250+ $ 0.188 | 150nH | 0.67ohm | 950MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.153 | 8.2nH | 60mohm | 5.5GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.381 10+ $ 0.317 25+ $ 0.294 50+ $ 0.261 100+ $ 0.227 Mais preços... | 180nH | 0.85ohm | 900MHz | 350mA | 0805 [2012 Metric] | - | PM0805 Series | ± 10% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.143 | 220nH | 1.1ohm | 860MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||