0
0 itens$ 0.00

500mohm Wirewound Inductors :

33 produto(s) encontrado(s)
Encontre uma grande variedade de 500mohm Wirewound Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Wirewound Inductors, como 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors dos principais fabricantes do mundo, incluindo: Taiyo Yuden, TDK, Vishay, Bourns & Multicomp Pro.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8704

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.494
25+$ 0.415
100+$ 0.381
250+$ 0.260
500+$ 0.216
Mais preços...
1µH
500mohm
245MHz
600mA
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
61J5171

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.424
25+$ 0.346
100+$ 0.274
250+$ 0.205
500+$ 0.196
Mais preços...
1µH
500mohm
100MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
71T6729

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.158
25+$ 0.136
100+$ 0.110
250+$ 0.104
500+$ 0.099
Mais preços...
10µH
500mohm
32MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
22AM2707

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.280
25+$ 0.234
100+$ 0.193
250+$ 0.168
500+$ 0.160
Mais preços...
10µH
500mohm
22MHz
-
1812 [4532 Metric]
-
CC453232 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
10R8732

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.517
25+$ 0.434
100+$ 0.398
250+$ 0.272
500+$ 0.226
Mais preços...
1µH
500mohm
100MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
18J0807

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.134
5000+$ 0.121
10000+$ 0.102
20000+$ 0.091
30000+$ 0.085
Mais preços...
10µH
500mohm
32MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
14AC8690

RoHS

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.134
5000+$ 0.121
10000+$ 0.103
20000+$ 0.091
30000+$ 0.086
Mais preços...
10µH
500mohm
32MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
-
-
-
82T8562

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
3000+$ 0.131
3.3µH
500mohm
190MHz
440mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
18J0874

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
3000+$ 0.095
4.7µH
500mohm
45MHz
295mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
22J1647

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.070
10µH
500mohm
32MHz
155mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
53K5228

RoHS

Each (Supplied on Full Reel)
Rolo completo
2000+$ 0.755
5000+$ 0.738
10000+$ 0.683
20000+$ 0.635
30000+$ 0.592
Mais preços...
470nH
500mohm
220MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
30K5398

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
3000+$ 0.089
4.7µH
500mohm
45MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
14N4321

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
3000+$ 0.423
82nH
500mohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
-
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
41M0978

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1000+$ 0.636
1µH
500mohm
100MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
95H1599

RoHS

Each (Supplied on Full Reel)
Rolo completo
2000+$ 0.088
5000+$ 0.079
10000+$ 0.067
20000+$ 0.059
30000+$ 0.056
Mais preços...
22µH
500mohm
19MHz
115mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 20%
-
Ferrite
2.5mm
1.8mm
1.8mm
30K5426

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.097
10µH
500mohm
32MHz
520mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
18J0848

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.074
10µH
500mohm
32MHz
155mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
71T6738

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.098
10µH
500mohm
32MHz
520mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 10%
-
Ferrite
-
-
-
83T0098

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.071
22µH
500mohm
19MHz
580mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
55M4340

RoHS

Each
500+$ 0.689
1000+$ 0.661
2500+$ 0.651
1µH
500mohm
100MHz
450mA
1812 [4532 Metric]
-
-
-
-
-
-
-
-
-
22J1184

RoHS

Each (Supplied on Full Reel)
Rolo completo
3000+$ 0.095
5000+$ 0.085
10000+$ 0.072
20000+$ 0.064
30000+$ 0.060
Mais preços...
10µH
500mohm
32MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
20M4572

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.410
1µH
500mohm
100MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
29X7630

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.117
22µH
500mohm
19MHz
390mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
29X7598

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
3000+$ 0.122
10µH
500mohm
32MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
29X7608

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
2000+$ 0.116
10µH
500mohm
32MHz
270mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
1-25 de 33 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK