0.072ohm Wirewound Inductors :
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.418 10+ $ 0.354 25+ $ 0.298 50+ $ 0.297 100+ $ 0.297 Mais preços... | 1µH | 0.072ohm | - | 2.1A | - | 2mm x 1.6mm x 1mm | SRP2010 Series | - | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.350 10+ $ 0.296 25+ $ 0.280 50+ $ 0.265 100+ $ 0.249 Mais preços... | 1µH | 0.072ohm | 100MHz | 780mA | 1210 [3225 Metric] | - | LQH32NH_23 Series | 3.2mm x 2.5mm x 2mm | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.245 10+ $ 0.205 25+ $ 0.194 | 4.7µH | 0.072ohm | 37MHz | 2A | SMD | SMD | LSXN Series | - | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 3000+ $ 0.191 6000+ $ 0.186 | 1µH | 0.072ohm | - | 2.1A | - | 2mm x 1.6mm x 1mm | SRP2010 Series | - | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | ||||||