132 Resultados encontrados para "STELLAR LABS"
Encontre uma grande variedade de Wirewound Inductors em Newark Brasil. Temos em estoque uma grande seleção de Wirewound Inductors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.500 10+ $ 0.291 25+ $ 0.194 50+ $ 0.171 | 1µH | 0.7ohm | 120MHz | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.145 250+ $ 0.131 500+ $ 0.116 1000+ $ 0.105 5000+ $ 0.073 | 4.7µH | 6.4ohm | 40MHz | 90mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.271 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 150nH | 0.95ohm | 1.3GHz | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.271 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.500 10+ $ 0.291 25+ $ 0.194 50+ $ 0.171 | 1µH | 500mohm | 100MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 220nH | 1.6ohm | 1.2GHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 270nH | 2.1ohm | 900MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.271 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 220nH | 0.7ohm | 850MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 390nH | 4.35ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.271 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 150nH | 0.56ohm | 920MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.158 25+ $ 0.105 50+ $ 0.093 | 330nH | 3.8ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.289 250+ $ 0.223 500+ $ 0.202 1000+ $ 0.184 5000+ $ 0.169 | 47nH | 11.1ohm | 12MHz | 80mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCNL25 Series | ± 10% | - | - | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.472 10+ $ 0.273 25+ $ 0.181 50+ $ 0.159 | 330nH | 15ohm | 3.5MHz | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.487 10+ $ 0.285 25+ $ 0.192 50+ $ 0.170 | 10µH | 4.5ohm | 30MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.452 10+ $ 0.261 25+ $ 0.173 50+ $ 0.152 | 15µH | 2.7ohm | 24MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.256 10+ $ 0.148 25+ $ 0.098 50+ $ 0.086 | 820nH | 2.35ohm | 200MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.720 10+ $ 4.100 100+ $ 2.640 250+ $ 2.270 500+ $ 2.100 Mais preços... | 680µH | 30ohm | 3MHz | 50mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.140 10+ $ 4.940 100+ $ 3.650 250+ $ 3.040 500+ $ 2.740 Mais preços... | 82µH | 7ohm | 8MHz | 120mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.452 10+ $ 0.261 25+ $ 0.173 50+ $ 0.152 | 22µH | 3.3ohm | 18MHz | 180mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.452 10+ $ 0.261 25+ $ 0.173 50+ $ 0.152 | 1µH | 500mohm | 245MHz | 600mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||