59 Resultados encontrados para "STELLAR LABS"
Encontre uma grande variedade de Thin Film Inductors em Newark Brasil. Temos em estoque uma grande seleção de Thin Film Inductors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.053 250+ $ 0.048 500+ $ 0.042 1000+ $ 0.038 5000+ $ 0.027 | 15nH | 1.75ohm | 3GHz | 130mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 7.2nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 0.6nH | 0.1ohm | 6GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 5.6nH | 0.85ohm | 6GHz | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 0.1nH | 0.05ohm | 6GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 0.9nH | 0.15ohm | 14GHz | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 0.7nH | 0.1ohm | 6GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 3.9nH | 0.55ohm | 6GHz | 340mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 0.5nH | 0.15ohm | 14GHz | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 2nH | 0.35ohm | 8GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 8nH | 1.25ohm | 5.5GHz | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 1.8nH | 0.25ohm | 10GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 3.5nH | 0.55ohm | 6GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 3.1nH | 0.45ohm | 6GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 3nH | 0.45ohm | 6GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.038 100+ $ 0.027 250+ $ 0.023 | 4.3nH | 0.65ohm | 6GHz | 320mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 2.5nH | 0.35ohm | 8GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 17nH | 1.95ohm | 3.1GHz | 100mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 2.4nH | 0.35ohm | 8GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 13.8nH | 1.75ohm | 3.7GHz | 180mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 27nH | 3.25ohm | 2.5GHz | 75mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 1.7nH | 0.25ohm | 10GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 2.2nH | 0.35ohm | 6GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 2.7nH | 0.35ohm | 8GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||