CW201212 Series Multilayer Inductors :
18 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 50+ $ 0.222 100+ $ 0.209 | 15nH | 0.17ohm | 3.4GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 50+ $ 0.222 100+ $ 0.209 Mais preços... | 180nH | 0.85ohm | 900MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 | 27nH | 0.12ohm | 2.6GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 | 150nH | 0.67ohm | 950MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 | 22nH | 0.1ohm | 3.3GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 | 47nH | 0.15ohm | 1.7GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.252 25+ $ 0.247 50+ $ 0.241 100+ $ 0.236 | 100nH | 0.43ohm | 1.2GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.292 10+ $ 0.247 25+ $ 0.234 | 220nH | 1.1ohm | 860MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.200 | 68nH | 0.27ohm | 1.45GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.170 | 470nH | 1.72ohm | 375MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 0.200 | 39nH | 0.18ohm | 2.1GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.200 5000+ $ 0.190 10000+ $ 0.170 20000+ $ 0.154 30000+ $ 0.145 Mais preços... | 47nH | 150mohm | 1.7GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.200 5000+ $ 0.190 10000+ $ 0.170 20000+ $ 0.154 30000+ $ 0.145 Mais preços... | 150nH | 0.67ohm | 950MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | - | Alumina | - | - | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.170 5000+ $ 0.160 10000+ $ 0.140 20000+ $ 0.125 30000+ $ 0.115 Mais preços... | 15nH | 80mohm | 3.6GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 0.203 | 33nH | 150mohm | 2.4GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.217 | 330nH | 1.65ohm | 800MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.200 5000+ $ 0.190 10000+ $ 0.170 20000+ $ 0.154 30000+ $ 0.145 Mais preços... | 22nH | 100mohm | 3.3GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | Unshielded | Ceramic | 2.1mm | 1.5mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 25+ $ 0.208 | 10nH | 80mohm | 4.8GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | - | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||