86 Resultados encontrados para "STELLAR LABS"
Encontre uma grande variedade de Multilayer Inductors em Newark Brasil. Temos em estoque uma grande seleção de Multilayer Inductors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.021 250+ $ 0.016 500+ $ 0.014 1000+ $ 0.013 5000+ $ 0.012 | 56nH | 0.75ohm | 1.1GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 15nH | 0.55ohm | 2.3GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 0.6nH | 0.06ohm | 10GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 4.7nH | 0.22ohm | 4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 1nH | 0.08ohm | 10GHz | 520mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 39nH | 2.3ohm | 1.6GHz | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 10nH | 0.42ohm | 3.2GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 47nH | 1.3ohm | 900MHz | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 68nH | 3.2ohm | 1.2GHz | 80mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 2.2nH | 0.25ohm | 10GHz | 290mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 2.7nH | 0.22ohm | 9.2GHz | 310mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 1nH | 0.08ohm | 10GHz | 520mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 0.6nH | 0.06ohm | 10GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.021 250+ $ 0.016 500+ $ 0.014 1000+ $ 0.013 5000+ $ 0.012 | 10nH | 0.4ohm | 3.5GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 47nH | 2.6ohm | 1.5GHz | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.021 250+ $ 0.016 500+ $ 0.014 1000+ $ 0.013 5000+ $ 0.012 | 1.2nH | 0.05ohm | 10GHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.021 250+ $ 0.016 500+ $ 0.014 1000+ $ 0.013 5000+ $ 0.012 | 6.8nH | 0.3ohm | 5GHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 2.7nH | 0.22ohm | 9.2GHz | 310mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 2.2nH | 0.25ohm | 10GHz | 290mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 1000+ $ 0.013 5000+ $ 0.012 | 2.7nH | 0.12ohm | 6GHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.046 250+ $ 0.035 500+ $ 0.031 1000+ $ 0.028 5000+ $ 0.026 | 470nH | 3.6ohm | 250MHz | 150mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 3.9nH | 0.42ohm | 7.4GHz | 230mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 22nH | 1.2ohm | 1.9GHz | 130mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 1000+ $ 0.721 5000+ $ 0.657 | 220nH | 2.4ohm | 350MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 22nH | 1.2ohm | 1.9GHz | 130mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||