SD Series SMD Power Inductors:
25 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.930 10+ $ 2.470 25+ $ 2.350 50+ $ 2.220 100+ $ 2.100 Mais preços... | 10µH | 1.8A | Shielded | 1.27A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.980 10+ $ 1.810 25+ $ 1.800 50+ $ 1.800 100+ $ 1.790 | 100µH | 670mA | Shielded | 398mA | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.280 25+ $ 2.110 50+ $ 1.950 100+ $ 1.840 | 10µH | 938mA | Shielded | 818mA | SD Series | 5.2mm x 5.2mm x 1.2mm | 0.2844ohm | ± 20% | 5.2mm | 5.2mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 2900+ $ 2.980 5800+ $ 2.900 11600+ $ 2.730 17400+ $ 2.590 29000+ $ 2.450 | 10µH | 1.8A | Shielded | 1.27A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 1.760 | 22µH | 1.34A | Shielded | 857mA | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 2000+ $ 2.230 4000+ $ 2.060 6000+ $ 2.000 10000+ $ 1.940 | 100µH | 670mA | Shielded | 398mA | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 1.580 | 4.7µH | 2.05A | Shielded | 1.33A | SD Series | 5.2mm x 5.2mm x 2mm | - | ± 20% | 5.2mm | 5.2mm | 2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.300 | 4.5µH | 1.64A | Shielded | 1.74A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.300 | 47µH | 525mA | Shielded | 538mA | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.260 | 6.2µH | 1.89A | Shielded | 1.12A | SD Series | 5.2mm x 5.2mm x 2mm | - | ± 20% | 5.2mm | 5.2mm | 2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.610 | 6.2µH | 940mA | Shielded | 920mA | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.610 | 3.3µH | 1.24A | Shielded | 1.31A | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.140 | 47µH | 578mA | Shielded | 470mA | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.140 | 15µH | 1.06A | Shielded | 831mA | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 1.760 | 15µH | 1.67A | Shielded | 1.08A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.300 | 8.8µH | 1.14A | Shielded | 1.25A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.610 | 1µH | 1.93A | Shielded | 2.25A | SD Series | - | - | ± 20% | 5.2mm | 5.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.200 | 3.2µH | 1.94A | Shielded | 2.08A | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.530 | 2.2µH | 1.35A | Shielded | 1.65A | SD Series | 5.2mm x 5.2mm x 1mm | - | ± 20% | 5.2mm | 5.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 1.830 | 470nH | 3.58A | Shielded | 4.63A | SD Series | 5.2mm x 5.2mm x 1.8mm | - | ± 20% | 5.2mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.500 25+ $ 2.160 50+ $ 1.980 100+ $ 1.850 250+ $ 1.760 Mais preços... | 6.9µH | 1.35A | Shielded | 1.41A | SD Series | 5.2mm x 5.2mm x 1.45mm | - | ± 20% | 5.2mm | 5.2mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.240 | 4.7µH | 1.77A | Shielded | 1.54A | SD Series | 5.2mm x 5.2mm x 1.8mm | - | ± 20% | 5.2mm | 5.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 1.760 | 1.2µH | 3.33A | Shielded | 3.81A | SD Series | 5.2mm x 5.2mm x 2.5mm | - | ± 20% | 5.2mm | 5.2mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.200 | 10µH | 760mA | Shielded | 752mA | SD Series | - | - | ± 20% | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.610 | 8.2µH | 800mA | Shielded | 800mA | SD Series | - | - | ± 20% | - | - | - | ||||||