0
0 itens$ 0.00

Radial Leaded Power Inductors :

10 produto(s) encontrado(s)
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
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
31Y3788

RoHS

Each
RFB0807 Series
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
63K3302

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
39µH
Unshielded
5.5A
5.5A
30mohm
± 10%
63K3335

RoHS

Each
212+$ 6.760
250+$ 6.470
1130 Series
220µH
Unshielded
5.5A
5.5A
80mohm
± 10%
63K3300

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
33µH
Unshielded
5.5A
5.5A
0.029ohm
± 10%
13AC5820

RoHS

Each
1200+$ 0.434
2500+$ 0.404
RLB Series
3.3µH
Unshielded
4.6A
5.5A
25mohm
± 10%
63K3327

RoHS

Each
212+$ 6.820
1130 Series
150µH
Unshielded
5.5A
5.5A
0.064ohm
± 10%
63K3296

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
27µH
Unshielded
5.5A
5.5A
0.026ohm
± 10%
63K3330

RoHS

Each
212+$ 6.500
250+$ 6.190
500+$ 5.750
1130 Series
180µH
Unshielded
5.5A
5.5A
0.072ohm
± 10%
93K2313

RoHS

Each
1+$ 6.470
5+$ 6.090
10+$ 5.710
25+$ 5.330
50+$ 5.080
Mais preços...
1400 Series
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
63K3257

RoHS

Each
250+$ 5.730
500+$ 5.640
1110 Series
22µH
Unshielded
5.5A
5.5A
0.02ohm
± 10%
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK