0
0 itens$ 0.00

5.5A Radial Leaded Power Inductors :

10 produto(s) encontrado(s)
Encontre uma grande variedade de 5.5A Radial Leaded Power Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Radial Leaded Power Inductors, como 1A, 1.6A, 500mA & 1.1A Radial Leaded Power Inductors dos principais fabricantes do mundo, incluindo: Bourns Jw Miller, Wurth Elektronik, Murata Power Solutions & Bourns.
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
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
85AH8391

RoHS

Each
1+$ 2.540
10+$ 2.460
25+$ 2.380
50+$ 2.290
100+$ 2.200
Mais preços...
WE-RCIT Series
10µH
Unshielded
5.5A
11.5A
0.0151ohm
± 25%
63K3302

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
39µH
Unshielded
5.5A
5.5A
30mohm
± 10%
63K3335

RoHS

Each
212+$ 6.760
250+$ 6.470
1130 Series
220µH
Unshielded
5.5A
5.5A
80mohm
± 10%
63K3300

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
33µH
Unshielded
5.5A
5.5A
0.029ohm
± 10%
63K3327

RoHS

Each
212+$ 6.820
1130 Series
150µH
Unshielded
5.5A
5.5A
0.064ohm
± 10%
63K3296

RoHS

Each
100+$ 6.030
250+$ 5.740
500+$ 5.340
1120 Series
27µH
Unshielded
5.5A
5.5A
0.026ohm
± 10%
63K3330

RoHS

Each
212+$ 6.500
250+$ 6.190
500+$ 5.750
1130 Series
180µH
Unshielded
5.5A
5.5A
0.072ohm
± 10%
93K2313

RoHS

Each
1+$ 6.470
5+$ 6.090
10+$ 5.710
25+$ 5.330
50+$ 5.080
Mais preços...
1400 Series
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
32M9869

RoHS

Each
1000+$ 0.365
2500+$ 0.338
RLB9012 Series
3.3µH
Unshielded
5.5A
-
25mohm
± 20%
63K3257

RoHS

Each
250+$ 5.730
500+$ 5.640
1110 Series
22µH
Unshielded
5.5A
5.5A
0.02ohm
± 10%
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK