0
0 itens$ 0.00

1.41A Coupled Inductors :

3 produto(s) encontrado(s)
Encontre uma grande variedade de 1.41A Coupled Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Coupled Inductors, como 600mA, 77A, 75A & 1.7A Coupled Inductors dos principais fabricantes do mundo, incluindo: Eaton Electronics.
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
28K5787

RoHS

Each
25+$ 14.840
50+$ 13.330
100+$ 12.570
250+$ 12.230
500+$ 11.540
VERSA-PAC Series
23.7µH
1.41A
650mA
0.0828ohm
156nH
0.6
18mm
18mm
10mm
Surface Mount
-40°C
125°C
52K7943

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 13.550
VERSA-PAC Series
10.1µH
1.41A
1.52A
0.0828ohm
0.156µH
0.6
18mm
18mm
10mm
Surface Mount
-40°C
125°C
27K7279

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.940
DRQ Series
33.01µH
1.41A
1.73A
0.143ohm
-
0.6
7.6mm
7.6mm
4.45mm
Surface Mount
125°C
-40°C
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK