0
0 itens$ 0.00

Coupled Inductors :

12 produto(s) encontrado(s)
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
Inductance, Parallel
RMS Current, Parallel
DC Resistance Max, Parallel
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
52K7479

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.800
OCTA-PAC CTX 1 Series
50.63µH
640mA
0.365ohm
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
52K7440

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 4.810
OCTA-PAC CTX 2 Series
20.73µH
1.3A
0.107ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7388

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 3.070
ECONO-PAC CTX 2P Series
540nH
5.9A
0.006ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
29K6540

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.880
ECONO-PAC CTX 2P Series
19.58µH
1.5A
0.097ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7467

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 3.170
ECONO-PAC CTX 1P Series
32.33µH
800mA
0.25ohm
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
29K6151

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.960
ECONO-PAC CTX 2P Series
9.83µH
2.1A
0.045ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7494

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 5.190
OCTA-PAC CTX 2 Series
7.94µH
2.6A
0.027ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7469

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 2.960
ECONO-PAC CTX 2P Series
32.67µH
1.3A
0.126ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7468

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 4.860
OCTA-PAC CTX 3 Series
31.77µH
1.4A
0.105ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
29K6539

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.650
ECONO-PAC CTX 2P Series
2.18µH
3.9A
0.014ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
52K7411

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
100+$ 4.920
OCTA-PAC CTX 1 Series
99.45µH
630mA
0.457ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
29K6156

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 4.560
OCTA-PAC CTX 2 Series
4.7µH
3A
0.021ohm
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK