0
0 itens$ 0.00

Coupled Inductors :

12 produto(s) encontrado(s)
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
49X9316

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.690
25+$ 1.630
50+$ 1.560
100+$ 1.500
Mais preços...
LPD3015 Series
22µH
400mA
430mA
1.89ohm
480nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9306

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.680
10+$ 1.590
25+$ 1.500
50+$ 1.410
100+$ 1.320
Mais preços...
LPD3015 Series
10µH
530mA
590mA
1.04ohm
280nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9307

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
100µH
190mA
210mA
8.54ohm
1.5µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9324

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
560nH
1.94A
2.8A
0.079ohm
80nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9322

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
4.7µH
760mA
870mA
0.503ohm
180nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9323

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
47µH
270mA
290mA
4.03ohm
810nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9317

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
220µH
130mA
140mA
18.56ohm
3.56µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9315

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
2.2µH
1.05A
1.6A
0.3ohm
140nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9314

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.590
10+$ 1.480
25+$ 1.420
50+$ 1.360
100+$ 1.300
Mais preços...
LPD3015 Series
180µH
140mA
160mA
15.32ohm
2.79µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9320

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
330µH
100mA
120mA
27.7ohm
5.18µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9311

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.590
10+$ 1.480
25+$ 1.420
50+$ 1.360
100+$ 1.300
Mais preços...
LPD3015 Series
150µH
160mA
170mA
12.4ohm
2.22µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
49X9309

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.590
10+$ 1.480
25+$ 1.420
50+$ 1.360
100+$ 1.300
Mais preços...
LPD3015 Series
1.5µH
1.2A
1.7A
0.204ohm
110nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK