0
0 itens$ 0.00

Coupled Inductors :

11 produto(s) encontrado(s)
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
50AC8117

RoHS

Each
1+$ 4.930
10+$ 4.760
25+$ 4.540
50+$ 4.320
100+$ 4.030
Mais preços...
WE-MCRI Series
3.3µH
7.5A
28.2A
0.026ohm
220nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8122

RoHS

Each
1+$ 5.330
10+$ 4.760
25+$ 4.540
50+$ 4.320
100+$ 4.080
Mais preços...
WE-MCRI Series
15µH
3.9A
9.5A
0.087ohm
300nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8123

RoHS

Each
1+$ 5.320
10+$ 4.750
25+$ 4.530
50+$ 4.310
100+$ 3.980
Mais preços...
WE-MCRI Series
22µH
3.4A
8.1A
0.106ohm
335nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8116

RoHS

Each
1+$ 6.980
10+$ 6.200
25+$ 5.250
50+$ 4.780
100+$ 4.460
Mais preços...
WE-MCRI Series
2.2µH
11.5A
29.5A
0.0125ohm
190nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8120

RoHS

Each
1+$ 6.980
10+$ 6.200
25+$ 5.250
50+$ 4.780
100+$ 4.460
Mais preços...
WE-MCRI Series
8.2µH
4.8A
18.5A
0.063ohm
260nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8114

RoHS

WURTH ELEKTRONIK
Each
1+$ 5.320
10+$ 4.750
25+$ 4.530
50+$ 4.310
100+$ 3.980
Mais preços...
WE-MCRI Series
1µH
17A
43.5A
560µohm
170nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8115

RoHS

Each
1+$ 6.980
10+$ 6.200
25+$ 5.250
50+$ 4.780
100+$ 4.460
Mais preços...
WE-MCRI Series
1.5µH
12.5A
34A
9400µohm
180nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8119

RoHS

Each
1+$ 6.980
10+$ 6.200
25+$ 5.250
50+$ 4.780
100+$ 4.460
Mais preços...
WE-MCRI Series
6.8µH
5A
21.2A
0.0515ohm
245nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8118

RoHS

Each
1+$ 5.320
10+$ 4.750
25+$ 4.530
50+$ 4.310
100+$ 3.980
Mais preços...
WE-MCRI Series
4.7µH
5.9A
24.2A
0.04ohm
235nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8125

RoHS

Each
1+$ 5.330
10+$ 4.760
25+$ 4.540
50+$ 4.320
100+$ 4.060
Mais preços...
WE-MCRI Series
47µH
2.3A
6A
0.24ohm
370nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8121

RoHS

Each
1+$ 5.550
10+$ 4.980
25+$ 4.920
50+$ 4.540
100+$ 4.390
Mais preços...
WE-MCRI Series
10µH
4.5A
17A
0.069ohm
270nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK