0
0 itens$ 0.00

330µH Coupled Inductors :

8 produto(s) encontrado(s)
Encontre uma grande variedade de 330µH Coupled Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Coupled Inductors, como 10µH, 22µH, 4.7µH & 33µH Coupled Inductors dos principais fabricantes do mundo, incluindo: Bourns, Coilcraft & Vishay.
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
79X5699

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.880
10+$ 1.620
25+$ 1.510
50+$ 1.360
100+$ 1.210
Mais preços...
LPD5030 Series
330µH
180mA
250mA
2.68ohm
650nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
45AM3830

RoHS

Each
1+$ 1.420
10+$ 1.130
25+$ 1.050
50+$ 0.967
100+$ 0.871
Mais preços...
IFCL-5050HZ Series
330µH
1A
1.4A
0.574ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3807

RoHS

Each
1+$ 1.120
10+$ 0.821
25+$ 0.739
50+$ 0.658
100+$ 0.572
Mais preços...
IFCL-3030DE Series
330µH
400mA
500mA
2.172ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0941

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.200
SRF1260 Series
330µH
1.06A
1.22A
0.574ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0987

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.520
SRF1280 Series
330µH
1.04A
2.01A
0.54ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0894

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 0.674
SRF0703 Series
330µH
420mA
440mA
2.16ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
49X9320

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.750
10+$ 1.730
25+$ 1.710
50+$ 1.540
100+$ 1.370
Mais preços...
LPD3015 Series
330µH
100mA
120mA
27.7ohm
5.18µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
33AC2996

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.280
10+$ 3.660
25+$ 3.390
50+$ 3.090
100+$ 2.900
Mais preços...
MSD1514 Series
330µH
980mA
2.33A
0.367ohm
800nH
1:1
15mm
15mm
14.2mm
Surface Mount
-40°C
85°C
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK