0
0 itens$ 0.00

2.2µH Coupled Inductors :

18 produto(s) encontrado(s)
Encontre uma grande variedade de 2.2µH Coupled Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Coupled Inductors, como 10µH, 22µH, 4.7µH & 33µH Coupled Inductors dos principais fabricantes do mundo, incluindo: Wurth Elektronik, Bourns, Coilcraft, Vishay & TDK.
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
23T1234

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.970
25+$ 0.789
100+$ 0.691
250+$ 0.662
500+$ 0.599
Mais preços...
SRF0703 Series
2.2µH
4.11A
5.52A
0.0217ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
68X2841

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.060
25+$ 1.700
100+$ 1.400
250+$ 1.370
500+$ 1.330
Mais preços...
IHCL-4040DZ-5A Series
2.2µH
9A
14A
0.015ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
79X5694

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.130
25+$ 2.050
100+$ 1.900
250+$ 1.730
500+$ 1.570
Mais preços...
LPD5030 Series
2.2µH
1.95A
2.8A
0.0335ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
85AK8266

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 10.120
25+$ 8.080
50+$ 7.790
100+$ 7.210
250+$ 7.070
Mais preços...
ERUC23 Series
2.2µH
27A
77A
1.25mohm
4.1µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
45AM3802

RoHS

Each
1+$ 1.100
10+$ 0.807
25+$ 0.725
50+$ 0.644
100+$ 0.558
Mais preços...
IFCL-3030DE Series
2.2µH
4.7A
6.6A
0.0204ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
94AK5701

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.620
25+$ 6.550
50+$ 5.670
100+$ 5.520
250+$ 5.370
Mais preços...
WE-CFWI Series
2.2µH
18A
35A
4200µohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
45AM3825

RoHS

Each
1+$ 1.400
10+$ 1.110
25+$ 1.030
50+$ 0.946
100+$ 0.850
Mais preços...
IFCL-5050HZ Series
2.2µH
8.3A
16A
0.0127ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
28AH8230

RoHS

Each
1+$ 4.810
10+$ 4.330
25+$ 4.050
50+$ 3.770
100+$ 3.400
Mais preços...
WE-MCRI Series
2.2µH
8.2A
20.6A
0.0165ohm
180nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
14T0931

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 0.927
1600+$ 0.908
2400+$ 0.890
4000+$ 0.871
8000+$ 0.853
Mais preços...
SRF1260 Series
2.2µH
10.9A
15A
0.0085ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0977

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.240
1600+$ 1.220
2400+$ 1.190
4000+$ 1.170
8000+$ 1.140
Mais preços...
SRF1280 Series
2.2µH
12.5A
25.5A
0.0092ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0885

RoHS

Each (Supplied on Full Reel)
Rolo completo
1500+$ 0.442
4500+$ 0.433
7500+$ 0.424
SRF0703 Series
2.2µH
4.11A
5.52A
0.0217ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
50AC8116

RoHS

Each
1+$ 6.980
10+$ 6.200
25+$ 5.250
50+$ 4.780
100+$ 4.460
Mais preços...
WE-MCRI Series
2.2µH
11.5A
29.5A
0.0125ohm
190nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
-
33AC1329

RoHS

Each
1+$ 3.020
25+$ 2.830
100+$ 2.630
250+$ 2.470
500+$ 2.240
Mais preços...
WE-DPC Series
2.2µH
2.5A
3.2A
0.072ohm
125nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
99W1357

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
2000+$ 0.947
6000+$ 0.920
10000+$ 0.902
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
49X9315

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.530
25+$ 1.210
100+$ 0.973
250+$ 0.908
500+$ 0.865
Mais preços...
LPD3015 Series
2.2µH
1.05A
1.6A
0.3ohm
140nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
99W1356

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.800
10+$ 1.550
15+$ 1.500
25+$ 1.440
50+$ 1.290
Mais preços...
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
58AK2109

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.410
25+$ 3.270
100+$ 3.040
250+$ 2.770
500+$ 2.510
Mais preços...
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
58AK2100

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.690
25+$ 3.490
100+$ 3.300
250+$ 3.050
500+$ 2.790
Mais preços...
WE-DD Series
2.2µH
4.1A
19A
0.017ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK