0
0 itens$ 0.00

1mH Coupled Inductors :

11 produto(s) encontrado(s)
Encontre uma grande variedade de 1mH Coupled Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Coupled Inductors, como 10µH, 22µH, 4.7µH & 33µH Coupled Inductors dos principais fabricantes do mundo, incluindo: Bourns, Coilcraft & Vishay.
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
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
23T1231

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.849
10+$ 0.804
25+$ 0.803
50+$ 0.743
100+$ 0.682
Mais preços...
SRF0703 Series
1mH
260mA
250mA
6.11ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
69W2918

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.810
10+$ 3.260
25+$ 3.010
50+$ 2.880
100+$ 2.750
Mais preços...
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
69W2199

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.880
10+$ 1.620
25+$ 1.510
50+$ 1.360
100+$ 1.210
Mais preços...
LPD5030 Series
1mH
100mA
150mA
8.25ohm
1.2µH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
45AM3822

RoHS

Each
1+$ 1.420
10+$ 1.130
25+$ 1.050
50+$ 0.967
100+$ 0.871
Mais preços...
IFCL-5050HZ Series
1mH
600mA
700mA
1.66ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
22AM3511

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.930
10+$ 1.640
25+$ 1.560
50+$ 1.470
100+$ 1.390
Mais preços...
SRF0703HA Series
1mH
260mA
250mA
6.11ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
45AM3799

RoHS

Each
1+$ 1.120
10+$ 0.821
25+$ 0.739
50+$ 0.658
100+$ 0.572
Mais preços...
IFCL-3030DE Series
1mH
240mA
300mA
5.184ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0924

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.220
SRF1260 Series
1mH
570mA
700mA
1.854ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0971

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.490
SRF1280 Series
1mH
610mA
1.14A
1.992ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0879

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.535
2000+$ 0.486
4000+$ 0.436
6000+$ 0.421
10000+$ 0.411
SRF0703 Series
1mH
260mA
250mA
6.11ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
23T1277

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.870
10+$ 2.740
25+$ 2.560
50+$ 2.340
100+$ 2.110
Mais preços...
SRF1280 Series
1mH
610mA
1.14A
1.992ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
33AC2988

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.280
10+$ 3.660
25+$ 3.390
50+$ 3.090
100+$ 2.900
Mais preços...
MSD1514 Series
1mH
550mA
1.34A
1.25ohm
2µH
1:1
15mm
15mm
14.2mm
Surface Mount
-40°C
85°C
-
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK