0
0 itens$ 0.00

150µH Coupled Inductors :

13 produto(s) encontrado(s)
Encontre uma grande variedade de 150µH Coupled Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Coupled Inductors, como 10µH, 22µH, 4.7µH & 33µH Coupled Inductors dos principais fabricantes do mundo, incluindo: Coilcraft, Bourns, Bourns Jw Miller, Vishay & Eaton Electronics.
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
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
79X5708

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.650
10+$ 2.400
25+$ 2.390
50+$ 2.370
100+$ 2.360
Mais preços...
LPD5030V Series
150µH
-
180mA
250mA
1.91ohm
456nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
45AM3824

RoHS

Each
1+$ 1.420
10+$ 1.130
25+$ 1.050
50+$ 0.967
100+$ 0.871
Mais preços...
IFCL-5050HZ Series
150µH
-
1.6A
2.1A
0.247ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3801

RoHS

Each
1+$ 1.120
10+$ 0.821
25+$ 0.739
50+$ 0.658
100+$ 0.572
Mais preços...
IFCL-3030DE Series
150µH
-
600mA
800mA
0.8352ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0975

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.490
SRF1280 Series
150µH
-
1.59A
3.01A
0.261ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0928

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
800+$ 1.170
SRF1260 Series
150µH
-
1.48A
1.81A
0.254ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63K3588

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 1.390
PM3600 Series
150µH
-
470mA
-
0.6ohm
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0882

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 0.720
SRF0703 Series
150µH
-
580mA
650mA
0.986ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
63K3602

RoHS

Each (Supplied on Full Reel)
Rolo completo
1+$ 1.170
1000+$ 1.100
2000+$ 1.040
4000+$ 0.932
6000+$ 0.898
Mais preços...
PM3600 Series
150µH
-
780mA
-
0.32ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
27K7274

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 1.920
DRQ Series
150µH
150µH
690mA
810mA
0.591ohm
-
-
-
-
-
-
-
-
-
79X5674

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.760
10+$ 3.560
25+$ 3.370
50+$ 3.120
100+$ 2.860
Mais preços...
LPD5010 Series
150µH
-
120mA
170mA
5.85ohm
2.1µH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
69W2805

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.750
10+$ 2.390
25+$ 2.230
50+$ 2.040
100+$ 1.840
Mais preços...
MSD1260 Series
150µH
-
870mA
1.82A
0.238ohm
1.52µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9311

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.590
10+$ 1.480
25+$ 1.420
50+$ 1.360
100+$ 1.300
Mais preços...
LPD3015 Series
150µH
-
160mA
170mA
12.4ohm
2.22µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2921

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 3.810
10+$ 3.260
25+$ 3.010
50+$ 2.880
100+$ 2.750
Mais preços...
MSD1583 Series
150µH
-
1.06A
3A
0.19ohm
700nH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK