0
0 itens$ 0.00

SMD Tantalum Capacitors :

79 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60AC2935

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.380
10+$ 1.840
25+$ 1.730
50+$ 1.620
100+$ 1.510
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
N
387mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2853

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.060
10µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2847

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.712
10+$ 0.533
25+$ 0.480
50+$ 0.428
100+$ 0.375
Mais preços...
1µF
16V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2861

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.884
10+$ 0.613
25+$ 0.562
2.2µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2837

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.720
10+$ 1.220
25+$ 1.120
50+$ 1.020
100+$ 0.920
Mais preços...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2849

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.667
10µF
16V
1206 [3216 Metric]
± 20%
3.5ohm
A
146mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2831

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.870
10+$ 1.450
25+$ 1.380
50+$ 1.300
100+$ 1.150
33µF
10V
2312 [6032 Metric]
± 20%
1.1ohm
C
316mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2835

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.804
10+$ 0.545
25+$ 0.504
50+$ 0.464
100+$ 0.423
Mais preços...
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
137mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2881

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.890
10+$ 0.584
25+$ 0.550
50+$ 0.516
100+$ 0.482
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2903

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.090
10+$ 1.610
25+$ 1.520
50+$ 1.440
100+$ 1.350
22µF
20V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2905

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.941
10+$ 0.690
25+$ 0.642
50+$ 0.593
100+$ 0.545
Mais preços...
3.3µF
20V
1411 [3528 Metric]
± 20%
3.1ohm
B
166mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2929

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.933
10+$ 0.631
25+$ 0.573
50+$ 0.514
100+$ 0.448
Mais preços...
0.68µF
25V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2939

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.628
2.2µF
35V
1411 [3528 Metric]
± 20%
3.8ohm
B
150mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2789

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.765
10+$ 0.573
25+$ 0.517
50+$ 0.460
100+$ 0.404
Mais preços...
22µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
-
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2801

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.939
10+$ 0.618
25+$ 0.587
50+$ 0.555
100+$ 0.524
47µF
6.3V
1411 [3528 Metric]
± 20%
1ohm
B
292mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2947

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.060
4.7µF
35V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2949

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.943
10+$ 0.618
25+$ 0.564
50+$ 0.511
100+$ 0.457
Mais preços...
0.68µF
35V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2795

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.685
10+$ 0.418
25+$ 0.394
50+$ 0.371
100+$ 0.347
Mais preços...
33µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2887

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.150
10+$ 1.640
25+$ 1.590
50+$ 1.530
100+$ 1.350
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2877

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.700
33µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2917

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.420
10µF
25V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2811

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.050
10+$ 0.637
25+$ 0.602
50+$ 0.566
100+$ 0.531
10µF
10V
1206 [3216 Metric]
± 20%
3ohm
A
158mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2871

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.508
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2907

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.487
4.7µF
20V
1206 [3216 Metric]
± 20%
4ohm
A
137mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2921

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.270
10+$ 1.820
25+$ 1.730
50+$ 1.640
100+$ 1.480
15µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
N
463mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
1-25 de 79 itens
de 4 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK