0
0 itens$ 0.00

Leaded Tantalum Capacitors :

42 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1237

Data e lote

Each
1+$ 104.590
5+$ 97.510
10+$ 90.430
25+$ 87.590
50+$ 84.760
Mais preços...
160µF
50V
± 10%
PC Pin
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1271

Data e lote

Each
1+$ 66.610
5+$ 61.380
10+$ 56.150
25+$ 55.220
50+$ 54.290
Mais preços...
22µF
100V
± 10%
PC Pin
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
63T4660

Data e lote

Each
1+$ 86.450
5+$ 80.280
10+$ 74.110
25+$ 71.640
50+$ 69.160
Mais preços...
56µF
75V
± 10%
PC Pin
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1231
Each
1+$ 69.440
5+$ 64.180
10+$ 58.920
25+$ 56.810
50+$ 54.700
Mais preços...
47µF
50V
± 10%
PC Pin
-
R
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1205

Data e lote

Each
1+$ 69.440
5+$ 64.180
10+$ 58.920
25+$ 56.810
50+$ 54.700
Mais preços...
100µF
25V
± 10%
PC Pin
0.99ohm
R
1.435A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1259

Data e lote

Each
1+$ 69.440
5+$ 64.180
10+$ 58.920
25+$ 56.810
50+$ 54.700
Mais preços...
33µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
50H8072

Data e lote

Each
1+$ 53.920
5+$ 49.540
10+$ 45.180
25+$ 43.420
50+$ 41.670
Mais preços...
47µF
50V
± 10%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
73H5763

Data e lote

Each
1+$ 104.590
5+$ 97.510
10+$ 90.430
25+$ 87.590
50+$ 84.760
Mais preços...
86µF
100V
± 10%
PC Pin
-
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
90B3373

Data e lote

Each
1+$ 53.840
5+$ 49.470
10+$ 45.090
25+$ 43.350
50+$ 41.600
Mais preços...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1077

Data e lote

Each
1+$ 42.010
5+$ 38.410
10+$ 34.800
25+$ 33.360
50+$ 31.920
Mais preços...
10µF
50V
± 10%
PC Pin
2.66ohm
P
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
Each
25+$ 43.350
50+$ 41.600
100+$ 40.510
33µF
15V
± 10%
PC Pin
-
R
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1219
Each
25+$ 56.810
50+$ 54.700
100+$ 53.400
68µF
30V
± 10%
PC Pin
-
R
1.285A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1221
Each
20+$ 74.110
25+$ 71.640
50+$ 69.160
100+$ 67.630
100µF
30V
± 10%
PC Pin
-
R
1.45A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C0933
Each
25+$ 40.120
50+$ 39.290
100+$ 36.920
47µF
50V
± 20%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1085
Each
20+$ 58.520
25+$ 53.860
50+$ 52.760
100+$ 49.560
82µF
50V
± 10%
PC Pin
-
P
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1227
Each
25+$ 40.050
50+$ 39.220
100+$ 36.850
5µF
50V
± 10%
PC Pin
-
R
580mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C0951
Each
20+$ 69.140
25+$ 66.790
50+$ 64.440
100+$ 62.970
140µF
60V
± 10%
PC Pin
-
M
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1263
Each
20+$ 84.040
25+$ 80.890
50+$ 79.710
100+$ 77.770
110µF
75V
± 20%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1228
Each
25+$ 46.450
10µF
50V
± 20%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C0936
Each
20+$ 56.730
25+$ 54.670
50+$ 52.620
100+$ 51.350
82µF
50V
± 20%
PC Pin
-
M
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1211
Each
20+$ 90.430
25+$ 87.590
50+$ 84.760
100+$ 83.010
350µF
25V
± 10%
PC Pin
-
R
1.97A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1235
Each
10+$ 74.110
25+$ 71.640
50+$ 69.160
100+$ 67.630
82µF
50V
± 10%
PC Pin
-
R
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1230
Each
25+$ 56.810
50+$ 54.700
100+$ 53.400
25µF
50V
± 10%
PC Pin
-
R
1.005A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1200
Each
25+$ 47.380
50+$ 46.370
100+$ 43.710
10µF
25V
± 10%
PC Pin
2.66ohm
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1101
Each
20+$ 72.370
25+$ 69.940
50+$ 67.510
100+$ 65.990
140µF
60V
± 10%
PC Pin
-
P
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
1-25 de 42 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK