0
0 itens$ 0.00

82µF Leaded Tantalum Capacitors :

20 produto(s) encontrado(s)
Encontre uma grande variedade de 82µF Leaded Tantalum Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Leaded Tantalum Capacitors, como 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors dos principais fabricantes do mundo, incluindo: Vishay, Kyocera Avx & Kemet.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08C1541

Data e lote

Each
1+$ 121.090
5+$ 113.230
10+$ 105.370
25+$ 102.220
50+$ 99.080
Mais preços...
82µF
125V
± 10%
PC Pin
-
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
81F3430

Data e lote

Each
1+$ 56.680
5+$ 52.670
10+$ 48.660
25+$ 48.060
50+$ 47.460
Mais preços...
82µF
75V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
43X7743

RoHS

Each
1+$ 72.460
5+$ 69.800
10+$ 67.150
25+$ 64.500
82µF
50V
± 5%
Axial Leaded
-
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
TWC Series
19.46mm
-
-55°C
125°C
MIL-PRF-39006
08C1085
Each
20+$ 58.520
25+$ 53.860
50+$ 52.760
100+$ 49.560
82µF
50V
± 10%
PC Pin
-
-
P
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/22
08C1523
Each
25+$ 70.350
50+$ 68.860
100+$ 64.900
82µF
75V
± 10%
PC Pin
-
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
08C0936
Each
20+$ 56.730
25+$ 54.670
50+$ 52.620
100+$ 51.350
82µF
50V
± 20%
PC Pin
-
-
M
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/22
79R4247
Each
20+$ 112.700
82µF
125V
± 10%
PC Pin
-
2.8ohm
-
1.9A
Axial Leaded
10.31mm
135D Series
28.6mm
-
-55°C
85°C
-
08C1235
Each
10+$ 74.110
25+$ 71.640
50+$ 69.160
100+$ 67.630
82µF
50V
± 10%
PC Pin
-
-
R
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/22
08C1373
Each
10+$ 74.400
25+$ 71.610
50+$ 70.570
100+$ 68.830
82µF
125V
± 10%
PC Pin
-
-
M
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
06X1278

RoHS

Each
1+$ 99.920
82µF
75V
± 10%
Axial Leaded
-
2.5ohm
-
1A
Axial Leaded
7.14mm
135D Series
17.88mm
-
-55°C
85°C
-
13H6322
Each
25+$ 58.810
50+$ 56.680
100+$ 55.360
82µF
75V
± 10%
PC Pin
-
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
08J0068
Each
25+$ 60.240
50+$ 58.970
100+$ 55.570
82µF
50V
± 10%
PC Pin
-
2.5ohm
-
300mA
Axial Leaded
7.92mm
138D Series
19.94mm
-
-55°C
85°C
-
18M0391

RoHS

Each
10+$ 56.610
25+$ 52.540
50+$ 51.430
100+$ 48.470
82µF
50V
± 20%
PC Pin
-
4ohm
-
340mA
Axial Leaded
10.31mm
109D Series
23.4mm
-
-55°C
85°C
-
53H9950
Each
25+$ 46.840
50+$ 45.890
100+$ 43.110
82µF
75V
± 10%
PC Pin
-
-
P
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
49AC0883

RoHS

KYOCERA AVX
Each
1+$ 72.840
82µF
75V
± 10%
PC Pin
-
2.46ohm
-
-
Axial Leaded
-
TWC-Y Series
16.28mm
-
-55°C
200°C
-
18M0977

RoHS

Each
25+$ 89.110
82µF
75V
± 20%
PC Pin
-
2.5ohm
-
1A
Axial Leaded
7.92mm
135D Series
17.88mm
-
-55°C
85°C
-
67R6422

RoHS

Each
100+$ 22.960
250+$ 22.180
500+$ 20.600
82µF
20V
± 10%
Radial Leaded
6.35mm
-
-
-
-
10.2mm
UltraDip II T35X Series
-
18.8mm
-55°C
125°C
-
49AC0884
KYOCERA AVX
Each
1+$ 60.260
5+$ 56.730
10+$ 53.200
25+$ 48.960
50+$ 47.960
Mais preços...
82µF
75V
± 20%
PC Pin
-
2.46ohm
-
-
Axial Leaded
-
TWC-Y Series
16.28mm
-
-55°C
200°C
-
18M0398

RoHS

Each
25+$ 75.630
82µF
75V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
08J0018
Each
25+$ 75.530
50+$ 73.940
100+$ 69.680
82µF
75V
± 20%
-
-
2.5ohm
-
-
-
-
135D Series
-
-
-55°C
85°C
-
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK