SCM Series EDLC - Electric Double Layer Capacitors :
51 produto(s) encontrado(s)SCM Series KYOCERA AVX EDLC - Electric Double Layer Capacitors
SCM Series – SuperCapacitors: The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- High Pulse Power Capability
- Low ESR
- Low Leakage Current
- Plastic, Moisture Resistant Version
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(51)
Product Range
=SCM Series
1
(7)
(7)
(7)
(6)
(2)
(8)
(6)
(2)
Operating Temperature Min
(51)
Operating Temperature Max
(51)
Capacitor Mounting
(1)
(50)
Capacitor Case / Package
(29)
(4)
(7)
Capacitor Terminals
(28)
(22)
(1)
Lifetime @ Temperature
(17)
(26)
(2)
(3)
Capacitance Tolerance
(2)
(4)
(23)
(17)
(5)
Product Width
(6)
(18)
(12)
(4)
(8)
(2)
(1)
Lead Spacing
(3)
(6)
(14)
(12)
(4)
(8)
(2)
Embalagem
(51)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 7.710 25+$ 5.820 100+$ 4.950 250+$ 4.760 500+$ 4.570 Mais preços... | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.240 25+$ 5.890 100+$ 5.560 250+$ 4.990 500+$ 4.800 Mais preços... | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.830 25+$ 5.370 100+$ 4.540 250+$ 4.460 500+$ 4.370 Mais preços... | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.670 10+$ 5.100 25+$ 4.780 50+$ 4.450 100+$ 4.250 Mais preços... | 0.33F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 3.270 10+$ 2.940 25+$ 2.750 50+$ 2.560 100+$ 2.310 Mais preços... | 0.47F | 5V | PC Pin | 0%, +100% | 9mm | - | Can | Through Hole | 0.4ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 5.170 10+$ 4.650 25+$ 4.330 50+$ 3.920 100+$ 3.540 Mais preços... | 2.5F | 5.4V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.36ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 4.880 10+$ 3.620 25+$ 3.410 50+$ 3.190 100+$ 2.860 Mais preços... | 1.5F | 5V | Radial Leaded | ± 20% | - | 1000 hours @ 65°C | - | Through Hole | - | - | - | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 4.330 10+$ 3.710 25+$ 3.700 50+$ 3.690 100+$ 3.670 Mais preços... | 1F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.520 10+$ 5.860 25+$ 5.460 50+$ 5.080 100+$ 4.570 Mais preços... | 1.5F | 6V | Radial Leaded | +100%, 0% | 11.5mm | 2000 hours @ 65°C | - | Through Hole | 0.56ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.400 10+$ 4.830 25+$ 4.520 50+$ 4.200 100+$ 4.010 Mais preços... | 0.6F | 7.5V | Radial Leaded | +30%, -10% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | 1.2ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 8.130 25+$ 7.800 100+$ 6.870 250+$ 6.650 500+$ 6.380 Mais preços... | 1F | 9V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 4.170 10+$ 3.050 25+$ 2.830 50+$ 2.610 100+$ 2.470 Mais preços... | 0.47F | 5.4V | Radial Leaded | ± 20% | 9mm | 1000 hours @ 65°C | - | Through Hole | 1ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 8.450 10+$ 6.260 25+$ 5.990 50+$ 5.720 100+$ 5.130 Mais preços... | 1F | 7.5V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 4.590 10+$ 3.070 25+$ 2.930 50+$ 2.740 100+$ 2.600 Mais preços... | 0.47F | 5V | PC Pin | 0%, +100% | 11.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.3ohm | - | 16mm | 9.5mm | 18.5mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.870 25+$ 5.290 100+$ 4.370 250+$ 4.280 500+$ 4.190 Mais preços... | 7.5F | 5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 4.390 10+$ 3.950 25+$ 3.680 50+$ 3.330 100+$ 3.000 Mais preços... | 1F | 5.5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.25ohm | 8mm | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.670 10+$ 5.550 25+$ 5.520 50+$ 5.480 100+$ 5.450 Mais preços... | 5F | 5.5V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.12ohm | 10mm | 20mm | 10mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 6.830 10+$ 6.140 25+$ 5.730 50+$ 5.180 100+$ 4.670 Mais preços... | 5F | 5.4V | PC Pin | 0%, +100% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.1ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 5.310 10+$ 4.770 25+$ 4.450 50+$ 4.140 100+$ 3.730 Mais preços... | 2.5F | 5.5V | PC Pin | 0%, +100% | 15.5mm | - | Can | Through Hole | 0.18ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 3.760 10+$ 3.380 25+$ 3.150 50+$ 2.930 100+$ 2.640 Mais preços... | 0.47F | 5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | - | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+$ 5.200 25+$ 3.930 100+$ 3.770 250+$ 3.690 500+$ 3.620 Mais preços... | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | ||||||
56AC6455 RoHS | Each | 1+$ 8.880 10+$ 8.480 25+$ 7.470 50+$ 7.000 100+$ 6.280 Mais preços... | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+$ 5.990 25+$ 4.680 100+$ 4.590 250+$ 4.490 500+$ 4.400 Mais preços... | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||
10AC9094 RoHS | Each | 1+$ 7.700 10+$ 7.350 25+$ 6.480 50+$ 6.070 100+$ 5.440 Mais preços... | 7.5F | 5V | Radial Leaded | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | |||||
Each | 1+$ 6.160 25+$ 4.470 100+$ 4.380 250+$ 4.290 500+$ 4.200 Mais preços... | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||