SCC Series EDLC - Electric Double Layer Capacitors :
55 produto(s) encontrado(s)SCC Series KYOCERA AVX EDLC - Electric Double Layer Capacitors
SCC Series – SuperCapacitors: The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- Cap Values from 1F – 3000F
- High pulse power capability
- Low ESR
- Low Leakage Current
Ver
Comprador
Engenheiro
Fabricante
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 5.730 10+ $ 4.850 25+ $ 4.600 50+ $ 4.340 100+ $ 4.040 Mais preços... | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 5.330 10+ $ 3.980 25+ $ 3.710 50+ $ 3.440 100+ $ 3.140 Mais preços... | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 2.720 10+ $ 1.970 25+ $ 1.850 50+ $ 1.720 100+ $ 1.530 Mais preços... | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 7.230 10+ $ 5.510 25+ $ 5.210 50+ $ 4.910 100+ $ 4.520 | 50F | 3V | PC Pin | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.02ohm | 18mm | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 3.360 10+ $ 2.560 25+ $ 2.430 50+ $ 2.290 100+ $ 2.130 Mais preços... | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 1.540 10+ $ 1.440 25+ $ 1.440 50+ $ 1.430 100+ $ 1.370 Mais preços... | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 3.510 10+ $ 2.850 25+ $ 2.640 50+ $ 2.430 100+ $ 2.270 Mais preços... | 10F | 3V | Radial Leaded | -10%, +30% | 5mm | - | Can | Through Hole | 0.05ohm | 10mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 15.790 10+ $ 12.500 25+ $ 11.980 50+ $ 11.460 100+ $ 10.520 Mais preços... | 200F | 2.7V | Solder Lug | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.006ohm | 30mm | 50mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 16.070 10+ $ 14.380 25+ $ 13.160 50+ $ 11.940 100+ $ 11.860 Mais preços... | 400F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.004ohm | 35mm | 68mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 14.110 10+ $ 11.210 25+ $ 10.630 50+ $ 10.040 100+ $ 9.500 | 100F | 3V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.015ohm | 18mm | 60mm | SCC Series | -40°C | 65°C | AEC-Q200 | ||||||
Each | 1+ $ 17.300 10+ $ 14.270 25+ $ 13.910 50+ $ 13.540 100+ $ 13.250 Mais preços... | 400F | 2.7V | Solder | +30%, -10% | - | 1000 hours @ 65°C | - | Snap-in | 0.0035ohm | 35mm | 68mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 1.870 10+ $ 1.160 25+ $ 1.110 50+ $ 1.050 100+ $ 0.996 Mais preços... | 1F | 2.7V | PC Pin | 0%, +100% | 2.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.2ohm | 6.3mm | 12mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 2.310 10+ $ 1.920 25+ $ 1.780 50+ $ 1.650 100+ $ 1.480 Mais preços... | 3.3F | 3V | PC Pin | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.095ohm | 8mm | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 2.500 10+ $ 1.760 25+ $ 1.710 50+ $ 1.660 100+ $ 1.490 Mais preços... | 1F | 3V | PC Pin | 0%, +100% | 2.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.24ohm | 6.3mm | 12mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 5.990 10+ $ 4.140 25+ $ 3.860 50+ $ 3.580 100+ $ 3.270 Mais preços... | 35F | 2.7V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.02ohm | 16mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 3.780 10+ $ 2.900 25+ $ 2.690 50+ $ 2.480 100+ $ 2.200 Mais preços... | 15F | 2.7V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.035ohm | 12.5mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 3.820 10+ $ 2.810 25+ $ 2.710 50+ $ 2.600 100+ $ 2.340 Mais preços... | 10F | 2.7V | Radial Leaded | +100%, 0% | 5.5mm | 2000 hours @ 65°C | - | Through Hole | 0.05ohm | 10mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 100+ $ 1.490 500+ $ 1.420 1000+ $ 1.340 2500+ $ 1.280 | 25F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.027ohm | 16mm | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 100+ $ 6.050 | 100F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.015ohm | 18mm | 60mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 10.870 10+ $ 8.120 25+ $ 7.670 50+ $ 7.220 100+ $ 6.530 Mais preços... | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 8000µohm | 22mm | 45mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 2500+ $ 3.160 | 35F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.02ohm | 16mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 100+ $ 3.900 500+ $ 3.520 1000+ $ 3.360 2500+ $ 3.170 | 15F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 12.5mm | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $ 19.320 10+ $ 14.320 25+ $ 14.060 50+ $ 13.800 100+ $ 13.300 Mais preços... | 300F | 2.7V | Radial Leaded | -10%, +30% | - | 1000 hours @ 60°C | Can | Through Hole | 6000µohm | 35mm | 62mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1000+ $ 1.140 | 3.3F | 2.7V | Radial Leaded | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.095ohm | 8mm | 20mm | SCC Series | -40°C | 65°C | - | ||||||
15AN1008 | Each | 500+ $ 1.850 1000+ $ 1.740 | 60F | 2.7V | Radial Leaded | ± 20% | 7.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.018ohm | 18mm | 35mm | SCC Series | -40°C | 70°C | - | |||||