0
0 itens$ 0.00

Aluminium Polymer Capacitors :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
68AC5733

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.510
10+$ 1.070
25+$ 1.010
50+$ 0.946
100+$ 0.883
Mais preços...
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
97W9263

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.950
10+$ 1.080
25+$ 1.060
50+$ 1.030
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
74AC6946

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.786
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y4957

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.830
10+$ 1.240
25+$ 1.150
50+$ 1.050
100+$ 0.962
10µF
10V
Radial Can - SMD
0.22ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
86Y4958

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.976
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
42AC1231

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.250
6.8µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y4962

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.690
10+$ 0.999
25+$ 0.975
50+$ 0.952
100+$ 0.928
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
42AC1301

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.030
39µF
4V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
71AC3883

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.786
33µF
4V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y9808

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+$ 1.580
10+$ 1.100
25+$ 1.010
50+$ 0.929
100+$ 0.844
3.3µF
16V
Radial Can - SMD
0.26ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
660mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
47AC6680

RoHS

PANASONIC
Each (Supplied on Full Reel)
Rolo completo
1+$ 0.775
5000+$ 0.761
10000+$ 0.715
20000+$ 0.677
30000+$ 0.642
Mais preços...
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7338

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 0.937
22µF
20V
Radial Can - SMD
0.035ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
5.4mm
-55°C
105°C
OS-CON SVPB Series
88Y9284

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Segmento de fita
5+$ 0.976
33µF
4V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
47AC6685

RoHS

Each (Supplied on Full Reel)
Rolo completo
2000+$ 0.602
4000+$ 0.578
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK