0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
30Y4285

RoHS

Data e lote

Each
1+$ 3.750
10+$ 3.320
25+$ 3.080
50+$ 2.820
100+$ 2.510
Mais preços...
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
-
PC Pin
10mm
1.2kV/µs
-
-
17.8mm
10.2mm
14mm
-
ORANGE DROP 225P Series
-55°C
85°C
-
61AK8372

RoHS

Each
1+$ 10.390
10+$ 8.290
25+$ 7.870
50+$ 7.450
100+$ 7.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
18.4A
4500µohm
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8371

RoHS

Each
1+$ 5.350
10+$ 4.070
25+$ 3.820
50+$ 3.570
100+$ 3.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
14A
4500µohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8367

RoHS

Each
1+$ 2.880
10+$ 2.060
25+$ 1.900
50+$ 1.740
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8365

RoHS

Each
1+$ 2.620
10+$ 1.910
25+$ 1.770
50+$ 1.630
100+$ 1.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8368

RoHS

Each
1+$ 4.720
10+$ 3.580
25+$ 3.360
50+$ 3.130
100+$ 2.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8379

RoHS

Data e lote

Each
1+$ 18.010
10+$ 13.860
25+$ 13.860
50+$ 13.850
100+$ 13.840
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
89F3236

RoHS

Each
700+$ 0.244
1000+$ 0.216
2500+$ 0.197
Film / Foil PET
-
0.22µF
± 10%
Commercial, Industrial
Through Hole
-
50V
-
PC Pin
7.5mm
-
-
-
11mm
7mm
13.5mm
-
QYX Series
-40°C
85°C
-
61AK8369

RoHS

Data e lote

Each
1+$ 3.880
10+$ 3.040
25+$ 2.880
50+$ 2.720
100+$ 2.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
9.5A
6100µohm
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8376

RoHS

Each
1+$ 10.980
10+$ 8.920
25+$ 8.470
50+$ 8.020
100+$ 7.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
25V/µs
21.5A
3300µohm
42mm
30mm
45mm
18.7A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8378

RoHS

Each
1+$ 9.380
10+$ 7.440
25+$ 7.060
50+$ 6.680
100+$ 6.590
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
17.3A
4300µohm
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8377

RoHS

Each
1+$ 8.210
10+$ 6.440
25+$ 6.090
50+$ 5.740
100+$ 5.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8374

RoHS

Each
1+$ 14.770
10+$ 13.890
25+$ 12.420
50+$ 10.940
100+$ 10.700
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
26.5A
2400µohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8383

RoHS

Each
1+$ 22.640
10+$ 18.540
25+$ 17.920
50+$ 17.540
100+$ 17.540
Mais preços...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
33.5A
2800µohm
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
61AK8381

RoHS

Each
1+$ 32.280
5+$ 29.800
10+$ 27.840
25+$ 26.970
50+$ 26.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Data e lote

Each
1+$ 11.990
10+$ 11.200
25+$ 10.020
50+$ 8.850
100+$ 8.390
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK