0
0 itens$ 0.00

Power Film Capacitors :

53 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9128

RoHS

Each
10+$ 0.529
250+$ 0.413
500+$ 0.374
1000+$ 0.343
5000+$ 0.316
Double Metallized PP
Radial Box - 2 Pin
400V
0.015µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9129

RoHS

Each
10+$ 0.642
250+$ 0.501
500+$ 0.454
1000+$ 0.416
5000+$ 0.383
Double Metallized PP
Radial Box - 2 Pin
400V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9160

RoHS

Each
10+$ 0.578
250+$ 0.451
500+$ 0.408
1000+$ 0.374
5000+$ 0.345
Double Metallized PP
Radial Box - 2 Pin
1kV
4700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9120

RoHS

Each
10+$ 0.546
250+$ 0.426
500+$ 0.386
1000+$ 0.354
5000+$ 0.326
Double Metallized PP
Radial Box - 2 Pin
250V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9234

RoHS

Each
1+$ 2.180
10+$ 1.580
25+$ 1.480
50+$ 1.370
100+$ 1.210
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9227

RoHS

Each
1+$ 1.450
10+$ 1.010
25+$ 0.924
50+$ 0.837
100+$ 0.751
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9123

RoHS

Each
1+$ 1.270
100+$ 1.020
250+$ 0.939
500+$ 0.863
1000+$ 0.808
Double Metallized PP
Radial Box - 2 Pin
250V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9175

RoHS

Each
10+$ 1.090
100+$ 0.871
250+$ 0.800
500+$ 0.736
1000+$ 0.688
Double Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9134

RoHS

Each
1+$ 3.250
100+$ 2.750
250+$ 2.560
500+$ 2.410
1000+$ 2.290
Double Metallized PP
Radial Box - 2 Pin
400V
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9165

RoHS

Each
1+$ 0.849
10+$ 0.581
25+$ 0.530
50+$ 0.480
100+$ 0.429
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9219

RoHS

Each
1+$ 0.791
10+$ 0.459
25+$ 0.434
50+$ 0.409
100+$ 0.384
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9159

RoHS

Each
10+$ 0.558
250+$ 0.435
500+$ 0.395
1000+$ 0.361
5000+$ 0.333
Double Metallized PP
Radial Box - 2 Pin
1kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9156

RoHS

Each
10+$ 0.485
250+$ 0.379
500+$ 0.343
1000+$ 0.314
5000+$ 0.290
Double Metallized PP
Radial Box - 2 Pin
1kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9188

RoHS

Each
10+$ 0.628
250+$ 0.490
500+$ 0.444
1000+$ 0.407
5000+$ 0.375
Double Metallized PP
Radial Box - 2 Pin
1.6kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9177

RoHS

Each
1+$ 1.450
100+$ 1.160
250+$ 1.070
500+$ 0.983
1000+$ 0.920
Double Metallized PP
Radial Box - 2 Pin
1kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9153

RoHS

Each
10+$ 0.479
250+$ 0.374
500+$ 0.339
1000+$ 0.310
5000+$ 0.286
Double Metallized PP
Radial Box - 2 Pin
1kV
820pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9148

RoHS

Each
1+$ 11.320
25+$ 8.430
100+$ 7.490
250+$ 6.760
500+$ 6.620
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
630V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
32mm
22mm
37mm
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9131

RoHS

Each
10+$ 1.100
100+$ 0.879
250+$ 0.808
500+$ 0.743
1000+$ 0.695
Double Metallized PP
Radial Box - 2 Pin
400V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9182

RoHS

Each
1+$ 6.510
10+$ 4.700
25+$ 4.410
50+$ 4.110
100+$ 3.670
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
33mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9121

RoHS

Each
10+$ 0.734
250+$ 0.573
500+$ 0.519
1000+$ 0.475
5000+$ 0.438
Double Metallized PP
Radial Box - 2 Pin
250V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9216

RoHS

Each
10+$ 0.627
250+$ 0.489
500+$ 0.443
1000+$ 0.406
5000+$ 0.374
Double Metallized PP
Radial Box - 2 Pin
2kV
820pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
8A
400mA
0.776ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9150

RoHS

Each
1+$ 8.190
10+$ 7.380
25+$ 6.930
50+$ 6.460
100+$ 5.880
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
41.5mm
16mm
28.5mm
28.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9152

RoHS

Each
10+$ 0.470
250+$ 0.367
500+$ 0.332
1000+$ 0.305
5000+$ 0.281
Double Metallized PP
Radial Box - 2 Pin
1kV
560pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9221

RoHS

Each
1+$ 0.923
10+$ 0.456
25+$ 0.446
50+$ 0.437
100+$ 0.427
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9200

RoHS

Each
10+$ 1.200
100+$ 0.965
250+$ 0.887
500+$ 0.815
1000+$ 0.763
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-25 de 53 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK