0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
82AH7556

RoHS

Each
1+$ 0.816
10+$ 0.603
25+$ 0.544
50+$ 0.486
100+$ 0.424
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7566

RoHS

Each
1+$ 1.720
10+$ 1.240
25+$ 1.140
50+$ 1.040
100+$ 0.944
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
MKP385
-55°C
110°C
82AH7580

RoHS

Each
1+$ 4.020
10+$ 3.060
25+$ 2.920
50+$ 2.780
100+$ 2.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
17.5mm
10mm
16.5mm
MKP385 Series
MKP385
-55°C
110°C
82AH7569

RoHS

Each
1+$ 1.350
10+$ 1.080
25+$ 1.010
50+$ 0.926
100+$ 0.837
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
MKP385
-55°C
110°C
82AH7544

RoHS

Data e lote

Each
1+$ 0.880
10+$ 0.582
25+$ 0.546
50+$ 0.509
100+$ 0.473
Mais preços...
Metallized PP
Radial Box - 2 Pin
250V
0.01µF
± 5%
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
8mm
MKP385 Series
MKP385
-55°C
110°C
82AH7551

RoHS

Each
1+$ 0.934
10+$ 0.610
25+$ 0.571
50+$ 0.533
100+$ 0.494
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.022µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7564

RoHS

Each
1+$ 1.030
10+$ 0.826
25+$ 0.767
50+$ 0.706
100+$ 0.639
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
MKP385
-55°C
110°C
82AH7583

RoHS

Each
1+$ 10.620
Metallized PP
Radial Box - 2 Pin
400V
4.7µF
± 5%
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
37.5mm
41.5mm
18mm
32.5mm
MKP385 Series
MKP385
-55°C
110°C
82AH7559

RoHS

Data e lote

Each
1+$ 1.340
10+$ 0.866
25+$ 0.823
50+$ 0.781
100+$ 0.738
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7558

RoHS

Each
1+$ 1.260
10+$ 0.796
25+$ 0.771
50+$ 0.746
100+$ 0.721
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7563

RoHS

Each
1+$ 0.557
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
MKP385
-55°C
110°C
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK