0
0 itens$ 0.00

Power Film Capacitors :

52 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Data e lote

Each
1+$ 3.400
10+$ 2.510
25+$ 2.460
50+$ 2.410
100+$ 1.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
19T3762

RoHS

Data e lote

Each
1+$ 9.230
10+$ 7.020
25+$ 6.460
50+$ 5.900
100+$ 5.650
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
40V/µs
400A
9A
0.011ohm
-
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
58Y5384

RoHS

Data e lote

Each
1+$ 2.790
10+$ 1.980
25+$ 1.830
50+$ 1.670
100+$ 1.470
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
-
26.5mm
11mm
20mm
-
R76 Series
-55°C
105°C
AEC-Q200
02AC7750

RoHS

Data e lote

Each
1+$ 6.530
10+$ 5.810
25+$ 5.440
50+$ 5.080
100+$ 4.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
7000µohm
-
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
58AJ7961

RoHS

Data e lote

Each
1+$ 6.610
10+$ 5.090
25+$ 4.890
50+$ 4.690
100+$ 3.960
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
-
BLH Series
-40°C
105°C
AEC-Q200
59AC8712

RoHS

Data e lote

Each
1+$ 5.170
10+$ 3.740
25+$ 3.460
50+$ 3.170
100+$ 2.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4054

RoHS

Each
1+$ 3.550
10+$ 2.720
25+$ 2.600
50+$ 2.470
100+$ 2.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2008

RoHS

Each
1+$ 2.160
10+$ 1.870
25+$ 1.630
50+$ 1.530
100+$ 1.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
33AH6602

RoHS

Data e lote

Each
1+$ 2.230
10+$ 1.540
25+$ 1.440
50+$ 1.330
100+$ 1.140
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
-
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
AEC-Q200
58AJ7909

RoHS

Data e lote

Each
1+$ 3.310
10+$ 2.430
25+$ 2.260
50+$ 2.090
100+$ 2.020
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
38AJ1418

RoHS

Data e lote

Each
1+$ 4.860
10+$ 3.550
25+$ 3.310
50+$ 3.070
100+$ 2.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AC5686

RoHS

Data e lote

Each
1+$ 14.640
10+$ 11.090
25+$ 10.210
50+$ 9.310
100+$ 9.300
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
58AJ7920

RoHS

Data e lote

Each
1+$ 6.800
10+$ 5.270
25+$ 5.130
50+$ 4.990
100+$ 4.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
-
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
66K5381

RoHS

Data e lote

Each
1+$ 9.760
10+$ 9.370
25+$ 8.360
50+$ 7.900
100+$ 7.180
Mais preços...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
-
940C Series
-55°C
105°C
-
68AC5676

RoHS

Data e lote

Each
1+$ 8.060
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
58AJ7927

RoHS

Data e lote

Each
1+$ 6.170
10+$ 4.770
25+$ 4.640
50+$ 4.510
100+$ 4.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
-
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7892

RoHS

Data e lote

Each
1+$ 4.230
10+$ 3.140
25+$ 2.930
50+$ 2.710
100+$ 2.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
9A
0.0109ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7925

RoHS

Data e lote

Each
1+$ 4.090
10+$ 3.110
25+$ 3.100
50+$ 3.080
100+$ 2.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
132A
9A
0.0062ohm
-
32mm
14mm
28mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7917

RoHS

Data e lote

Each
1+$ 4.950
10+$ 3.790
25+$ 3.780
50+$ 3.760
100+$ 3.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
33AH6664

RoHS

Data e lote

Each
1+$ 5.400
10+$ 4.020
25+$ 3.800
50+$ 3.570
100+$ 3.390
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
58AJ7904

RoHS

Data e lote

Each
1+$ 5.940
10+$ 4.550
25+$ 4.390
50+$ 4.230
100+$ 3.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
75A
9A
0.0081ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7943

RoHS

Data e lote

Each
1+$ 6.800
10+$ 5.270
25+$ 5.130
50+$ 4.980
100+$ 4.840
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
272A
9A
0.0049ohm
-
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7938

RoHS

Each
1+$ 5.320
10+$ 4.030
25+$ 4.000
50+$ 3.970
100+$ 3.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7918

RoHS

Data e lote

Each
1+$ 5.900
10+$ 4.490
25+$ 4.130
50+$ 3.770
100+$ 3.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
58Y5410

RoHS

Each
1+$ 5.770
10+$ 4.290
25+$ 4.030
50+$ 3.760
100+$ 3.440
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
R76 Series
-55°C
105°C
-
1-25 de 52 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK