0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1397

RoHS

Data e lote

Each
1+$ 5.550
10+$ 4.000
25+$ 3.750
50+$ 3.500
100+$ 3.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5367

RoHS

Data e lote

Each
1+$ 12.460
25+$ 9.720
100+$ 8.020
250+$ 7.830
500+$ 7.640
Mais preços...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
-
56AJ0337

RoHS

Data e lote

Each
1+$ 4.700
10+$ 3.470
25+$ 3.260
50+$ 3.050
100+$ 2.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3500

RoHS

Each
1+$ 5.890
10+$ 4.260
25+$ 4.000
50+$ 3.730
100+$ 3.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
83AH9899

RoHS

Data e lote

Each
1+$ 4.370
10+$ 3.230
25+$ 3.040
50+$ 2.840
100+$ 2.530
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
-
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
70AH3200

RoHS

Each
100+$ 8.740
200+$ 8.590
300+$ 8.450
500+$ 8.300
1000+$ 8.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
-
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3199

RoHS

Each
100+$ 8.460
200+$ 8.320
300+$ 8.180
500+$ 8.040
1000+$ 7.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
-
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
11AN2912

RoHS

Each
1+$ 2.030
25+$ 1.680
100+$ 1.550
250+$ 1.430
500+$ 1.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2911

RoHS

Each
1+$ 1.980
25+$ 1.640
100+$ 1.510
250+$ 1.390
500+$ 1.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2913

RoHS

Each
1+$ 1.960
25+$ 1.620
100+$ 1.500
250+$ 1.380
500+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2910

RoHS

Each
1+$ 2.050
25+$ 1.690
100+$ 1.570
250+$ 1.440
500+$ 1.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
-
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK