0
0 itens$ 0.00

Power Film Capacitors :

34 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Data e lote

Each
1+$ 4.010
10+$ 2.920
25+$ 2.850
50+$ 2.780
100+$ 2.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8721

RoHS

Data e lote

Each
1+$ 3.360
10+$ 2.260
25+$ 2.120
50+$ 1.990
100+$ 1.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8183

RoHS

Data e lote

Each
1+$ 6.050
10+$ 4.600
25+$ 4.240
50+$ 3.880
100+$ 3.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
480A
9.5A
0.0095ohm
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN1996

RoHS

Each
1+$ 2.380
10+$ 2.060
25+$ 1.800
50+$ 1.690
100+$ 1.460
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2023

RoHS

Data e lote

Each
1+$ 2.710
10+$ 2.340
25+$ 2.050
50+$ 1.920
100+$ 1.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2010

RoHS

Each
1+$ 2.300
10+$ 1.990
25+$ 1.740
50+$ 1.630
100+$ 1.410
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
68AC5687

RoHS

Data e lote

Each
1+$ 75.050
5+$ 72.920
10+$ 69.610
25+$ 68.270
50+$ 67.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
56AJ0396

RoHS

Data e lote

Each
1+$ 4.550
10+$ 3.350
25+$ 3.200
50+$ 3.050
100+$ 2.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7971

RoHS

Data e lote

Each
1+$ 11.200
10+$ 8.740
25+$ 8.290
50+$ 7.850
100+$ 7.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
11AC3529

RoHS

Each
1+$ 14.830
10+$ 11.710
25+$ 10.870
50+$ 10.020
100+$ 9.070
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
47AC4965

RoHS

Each
1+$ 9.670
10+$ 7.620
25+$ 7.220
50+$ 6.810
100+$ 6.430
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
72AK6583

RoHS

Each
1+$ 8.730
10+$ 6.800
25+$ 6.400
50+$ 5.990
100+$ 5.600
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
09AN4943

RoHS

Data e lote

Each
1+$ 3.790
10+$ 3.430
25+$ 3.210
50+$ 3.000
100+$ 2.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+$ 3.560
10+$ 3.010
25+$ 2.810
50+$ 2.610
100+$ 2.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4885

RoHS

Each
1+$ 5.420
10+$ 4.900
25+$ 4.600
50+$ 4.300
100+$ 3.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6584

RoHS

Each
1+$ 8.730
10+$ 6.800
25+$ 6.420
50+$ 6.030
100+$ 5.600
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4849

RoHS

Each
1+$ 3.220
10+$ 2.920
25+$ 2.740
50+$ 2.560
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7662

RoHS

Each
1+$ 3.500
10+$ 3.170
25+$ 2.970
50+$ 2.780
100+$ 2.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4830

RoHS

Data e lote

Each
1+$ 2.730
10+$ 2.300
25+$ 2.150
50+$ 2.000
100+$ 1.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4887

RoHS

Each
1+$ 5.390
10+$ 4.880
25+$ 4.570
50+$ 4.270
100+$ 3.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6589

RoHS

Data e lote

Each
1+$ 7.340
10+$ 5.650
25+$ 5.320
50+$ 4.990
100+$ 4.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4829

RoHS

Each
1+$ 2.840
10+$ 2.390
25+$ 2.230
50+$ 2.070
100+$ 1.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6588

RoHS

Each
1+$ 7.340
10+$ 5.650
25+$ 5.320
50+$ 4.990
100+$ 4.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
03AM7637

RoHS

Data e lote

Each
1+$ 3.480
10+$ 3.150
25+$ 2.950
50+$ 2.760
100+$ 2.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4846

RoHS

Each
1+$ 3.080
10+$ 2.790
25+$ 2.620
50+$ 2.450
100+$ 2.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 de 34 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK