0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2829

RoHS

Data e lote

Each
1+$ 2.380
10+$ 1.680
25+$ 1.560
50+$ 1.430
100+$ 1.280
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
56AJ0412

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.390
25+$ 3.240
50+$ 3.090
100+$ 2.790
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6694

RoHS

Data e lote

Each
1+$ 7.900
10+$ 6.110
25+$ 5.780
50+$ 5.440
100+$ 5.430
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
77AH4644

RoHS

Each
1+$ 3.100
100+$ 2.550
250+$ 2.350
500+$ 2.190
1000+$ 2.070
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
20mm
-
MP SI Series
-40°C
85°C
-
77AH4641

RoHS

Each
1+$ 3.570
100+$ 2.940
250+$ 2.710
500+$ 2.520
1000+$ 2.380
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
23mm
-
MP SI Series
-40°C
85°C
-
58Y5423

RoHS

Each
1+$ 7.200
10+$ 5.530
25+$ 5.200
50+$ 4.870
100+$ 4.750
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK