0
0 itens$ 0.00

Power Film Capacitors :

37 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN0176

RoHS

Each
1+$ 1.510
Double Metallized PP
-
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
-
Radial Leaded
27.5mm
-
220A
8A
0.011ohm
32mm
22mm
-
R76 Series
-55°C
-
-
13AN1992

RoHS

Each
1+$ 2.310
25+$ 1.890
100+$ 1.740
250+$ 1.600
500+$ 1.420
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5670

RoHS

Data e lote

Each
1+$ 6.400
25+$ 6.100
100+$ 5.280
250+$ 4.880
500+$ 4.340
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
58AJ7903

RoHS

Data e lote

Each
1+$ 2.580
25+$ 1.860
100+$ 1.460
250+$ 1.450
500+$ 1.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
60A
8A
0.01ohm
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ8119

RoHS

Data e lote

Each
1+$ 4.860
10+$ 3.640
25+$ 3.340
50+$ 3.040
100+$ 2.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7890

RoHS

Data e lote

Each
1+$ 3.370
25+$ 2.420
100+$ 1.870
250+$ 1.740
500+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
40A
8A
0.014ohm
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
82AH9808

RoHS

Each
1+$ 8.410
25+$ 6.410
100+$ 5.250
250+$ 5.150
500+$ 5.040
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
42mm
14mm
25mm
B32656S Series
-55°C
110°C
AEC-Q200
29M0516

RoHS

Each
1+$ 3.120
25+$ 2.250
100+$ 1.670
250+$ 1.620
500+$ 1.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
58Y5400

RoHS

Data e lote

Each
1+$ 3.320
25+$ 2.380
100+$ 1.670
250+$ 1.630
500+$ 1.600
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
77AH4636

RoHS

Each
1+$ 2.880
25+$ 2.380
100+$ 2.200
250+$ 2.020
500+$ 1.800
Mais preços...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
21AH3338

RoHS

Each
1+$ 0.862
10+$ 0.632
25+$ 0.569
50+$ 0.506
100+$ 0.439
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
31mm
11mm
20mm
MP HAPK Series
-40°C
105°C
-
77AH4640

RoHS

Each
1+$ 2.440
25+$ 2.010
100+$ 1.860
250+$ 1.710
500+$ 1.530
Mais preços...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
34mm
18mm
-
MP SI Series
-40°C
85°C
-
61AK4532

RoHS

Each
1+$ 3.140
25+$ 2.290
100+$ 1.720
250+$ 1.650
500+$ 1.580
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
29AK0918

RoHS

Each
1+$ 7.910
25+$ 6.170
100+$ 5.380
250+$ 5.150
500+$ 4.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
42mm
24mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
11AN6264

RoHS

Each
1+$ 21.090
5+$ 19.020
10+$ 16.940
25+$ 16.070
100+$ 15.200
Mais preços...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
03AM7661

RoHS

Each
1+$ 3.020
10+$ 2.720
25+$ 2.540
50+$ 2.360
100+$ 2.130
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
8A
8900µohm
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4858

RoHS

Each
1+$ 2.560
25+$ 2.140
100+$ 1.990
250+$ 1.840
500+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4915

RoHS

Each
1+$ 3.070
10+$ 2.770
25+$ 2.580
50+$ 2.400
100+$ 2.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
16AM5035

RoHS

Data e lote

Each
1+$ 5.410
10+$ 4.060
25+$ 3.790
50+$ 3.510
100+$ 3.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
8A
0.0172ohm
42mm
18mm
32.5mm
B32776YZ Series
-40°C
105°C
-
09AN4844

RoHS

Each
1+$ 2.600
25+$ 2.170
100+$ 2.020
250+$ 1.870
500+$ 1.680
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4917

RoHS

Each
1+$ 3.010
10+$ 2.710
25+$ 2.530
50+$ 2.350
100+$ 2.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4825

RoHS

Each
1+$ 2.600
25+$ 2.170
100+$ 2.020
250+$ 1.870
500+$ 1.680
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+$ 2.500
25+$ 2.090
100+$ 1.940
250+$ 1.790
500+$ 1.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Each
1+$ 2.710
25+$ 2.260
100+$ 2.100
250+$ 1.950
500+$ 1.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+$ 2.670
25+$ 2.230
100+$ 2.070
250+$ 1.920
500+$ 1.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 de 37 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK