0
0 itens$ 0.00

Power Film Capacitors :

19 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1343

RoHS

Data e lote

Each
1+$ 3.730
10+$ 3.350
25+$ 3.130
50+$ 2.910
100+$ 2.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1345

RoHS

Data e lote

Each
1+$ 6.470
25+$ 6.210
100+$ 5.470
250+$ 5.360
500+$ 5.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0395

RoHS

Data e lote

Each
1+$ 4.140
10+$ 3.070
25+$ 2.890
50+$ 2.710
100+$ 2.420
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0173

RoHS

Data e lote

Each
1+$ 8.450
10+$ 6.440
25+$ 6.090
50+$ 5.740
100+$ 5.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0311

RoHS

Data e lote

Each
1+$ 4.080
10+$ 2.990
25+$ 2.770
50+$ 2.550
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0313

RoHS

Data e lote

Each
1+$ 8.830
10+$ 6.730
25+$ 6.370
50+$ 6.000
100+$ 5.430
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0171

RoHS

Data e lote

Each
1+$ 5.050
10+$ 3.720
25+$ 3.500
50+$ 3.270
100+$ 2.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0344

RoHS

Data e lote

Each
1+$ 3.960
25+$ 2.880
100+$ 2.220
250+$ 2.180
500+$ 2.130
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
4.4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
87X9203

RoHS

Each
1+$ 2.200
10+$ 1.580
25+$ 1.480
50+$ 1.370
100+$ 1.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
13AJ5605

RoHS

Each
1+$ 3.700
10+$ 3.110
25+$ 2.910
50+$ 2.710
100+$ 2.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
4.4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
83AH9891

RoHS

Each
1+$ 3.740
10+$ 3.370
25+$ 3.160
50+$ 2.950
100+$ 2.680
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
29AM6844

RoHS

Each
1+$ 3.360
10+$ 3.020
25+$ 2.820
50+$ 2.620
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
03AM7636

RoHS

Each
1+$ 3.160
10+$ 2.850
25+$ 2.660
50+$ 2.470
100+$ 2.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
29AM6843

RoHS

Each
1+$ 3.300
10+$ 2.970
25+$ 2.770
50+$ 2.580
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
70AH3168

RoHS

Each
150+$ 6.810
300+$ 6.800
450+$ 6.790
750+$ 6.780
1500+$ 6.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
AC Filter
-
Through Hole
-
330V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
-
-
69AH7709

RoHS

Each
1+$ 7.060
10+$ 5.340
25+$ 5.000
50+$ 4.660
100+$ 4.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
-
-
82AH1037

RoHS

Each
250+$ 1.430
500+$ 1.270
750+$ 1.230
1250+$ 1.180
2500+$ 1.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
83AH9893

RoHS

Each
1+$ 8.480
10+$ 6.470
25+$ 6.120
50+$ 5.770
100+$ 5.230
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH4977

RoHS

Each
1+$ 2.250
10+$ 1.800
25+$ 1.670
50+$ 1.540
100+$ 1.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
400V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
8.6A
8000µohm
26.5mm
11mm
20mm
20mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK