0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Data e lote

Each
1+$ 4.460
10+$ 3.340
25+$ 3.200
50+$ 3.050
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0414

RoHS

Data e lote

Each
1+$ 5.020
10+$ 3.780
25+$ 3.640
50+$ 3.500
100+$ 3.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
176A
7.7A
0.0152ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9877

RoHS

Data e lote

Each
1+$ 4.000
10+$ 3.030
25+$ 2.810
50+$ 2.580
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0287

RoHS

Data e lote

Each
100+$ 2.160
500+$ 2.090
1000+$ 2.020
2500+$ 1.920
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0027

RoHS

Each
50+$ 2.600
100+$ 1.960
500+$ 1.920
1000+$ 1.860
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
210A
7.7A
0.0136ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
21AM0030

RoHS

Each
50+$ 2.630
100+$ 1.970
500+$ 1.930
1000+$ 1.870
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
180A
7.7A
0.0151ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK