0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
69AH7702

RoHS

Each
1+$ 8.540
10+$ 6.480
25+$ 6.130
50+$ 5.770
100+$ 5.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
69AH7701

RoHS

Each
1+$ 8.530
10+$ 6.470
25+$ 6.120
50+$ 5.760
100+$ 5.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6579

RoHS

Data e lote

Each
1+$ 8.110
10+$ 6.160
25+$ 5.820
50+$ 5.480
100+$ 4.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6580

RoHS

Each
1+$ 8.110
10+$ 6.160
25+$ 5.820
50+$ 5.480
100+$ 4.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
39AH9203

RoHS

Each
1+$ 2.280
25+$ 1.530
100+$ 1.230
250+$ 1.200
500+$ 1.170
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9235

RoHS

Each
1+$ 3.340
100+$ 2.820
250+$ 2.630
500+$ 2.480
1000+$ 2.360
Double Metallized PP
Radial Box - 2 Pin
2kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
25mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
33AH6692

RoHS

Each
288+$ 2.360
576+$ 2.100
864+$ 2.000
1440+$ 1.890
2880+$ 1.850
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
61AK2423

RoHS

Each
1+$ 2.200
10+$ 1.570
25+$ 1.460
50+$ 1.350
100+$ 1.190
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
300A
7.3A
0.011ohm
26.5mm
6mm
20mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK